United States United States
Please confirm your currency selection:


QM Series Reduced Noise MLCCs

The AVX QM Series Reduced Noise MLCCs have been designed to significantly reduce noise characteristics while providing high capacitance values and a low voltage coefficient, making it ideal for mobile phone, hard disk drive, and LCD panel driver circuit application. The AVX QM series is based on X5R temperature characteristics with temperature variation of capacitance within +15% from -55ºC to +85ºC. This capacitance change is non-linear. Capacitance for X5R will also vary under applied voltage and frequency. The AVX QM Series Reduced Noise MLCCs are available in packaging sizes 0603, 0805, 1206, and 1210.

Features
  • Reduced noise at audio frequencies possible via vertical electrode direction to PCB
  • High capacitance
  • X5R characteristics
Applications
  • Mobile Phone - low pass filter for audio amplifier output and coupling capacitor
  • LCD panel driver circuit applications
Part Number Package Size Capacitance Rated Voltage
QM036D106MAT2A 0603 10µF 6.3V
QM034D106MAT2A060310µF4V
QM05YD106KAT2A 0805 10µF 16V
QM054D226MAT2A 0805 22µF 4V
QM055D105KAT2A 0805 1µF 50V
QM063D106KAT2A 1206 10µF 25V
QM103D106KAT2A 1210 10µF 25V
  • AVX Corporation
  • Passive Components|Capacitors