United States United States
Please confirm your currency selection:




VCNL4000 Fully Integrated Proximity and Ambient Light Sensor
Industry's First Combination of an IR Emitter, PIN Photodiode, Ambient Light Detector, and I2C Interface


View Product Detail

Additional Resources:

Datasheet

Brochure

Designing VCNL4000 into an Application

VCNL4000 Demo Video

VCNL4000 Ambient Light Sensor Demo Video

See also: VCNL4010 Proximity & Ambient Light Sensor


VCNL4000 Demo Kit



View Product Detail

Additional Resources:

Datasheet

VCNL4000 Proximity Function Demo Kit Tutorial Video

VCBK4000 Ambient Light Function Demo Kit Tutorial Video

Kit Components:
  • Blue sensor board on which is soldered the VCNL4000, a decoupling capacitor, and a 2 x 8 pin connector
  • USB connector which supplies "clean" power to the sensor board
  • CD Development software which includes a Quick Start menu and a software licensing agreement.

The sensor board can be plugged into the USB in the up or down orientation. An indicator light will be illuminated when the sensor board is receiving power and connected to the development software.





Vishay Semiconductor VCNL4000 Fully Integrated Proximity and Ambient Light Sensor is the industry's first optical sensor combining an IR emitter, PIN photodiode, ambient light detector with 16-bit resolution, and an I2C interface. These features are integrated to greatly simplify window optics, the PCB layout, and communication functions, all with a low standby current consumption of 1.5 µA. The combination of the proximity sensor, ambient light sensor, and infrared emitter into a single component not only simplifies the design-in process by making a mechanical barrier unnecessary, but virtually eliminates optical crosstalk in smart phones. The Vishay Semiconductor VCNL4000 Fully Integrated Proximity and Ambient Light Sensor uses a modulated signal for proximity to eliminate DC light noise. Demo Kit now available!

Features and Benefits
  • Low profile surface-mount package: 3.95 mm x 3.95 mm x 0.75 H mm
  • Integrated module with infrared emitter, ambient light sensor, proximity sensor, and signal conditioning IC
  • Greatly simplifies window optics and PCB layout
  • Communication via I2C interface
  • Low standby current consumption: 1.5 μA

Proximity Function
  • 16-bit effective resolution
  • Excellent crosstalk immunity
  • Programmable LED drive current from 10 mA to 200 mA in 10 mA steps
  • Programmable measurement rate from 1 Hz to 250 Hz
  • Proximity distance up to 20 cm (8 in)

Applications
  • Proximity sensor for mobile devices: smart phones, digital cameras, tablet PCs
  • Ambient light sensors for any display or keypad backlight to reduce power consumption and optimize visibility of the screen based on lighting conditions
  • Industrial controls where action is driven based on proximity of an object or ambient light conditions
  • Gaming, entertainment

Ambient Light Function
  • Built-in ambient light PIN photodiode with close to human eye sensitivity characteristic
  • 16-bit dynamic range for ambient light detection from 0.33 lx to 22 klx
  • 100 Hz and 120 Hz flicker noise rejection
  • Light resolution: 0.33lx
Specifications
  • Supply voltage range: 2.5 V to 3.6 V
  • I2C Bus H-level range: 1.7 V to 5 V
  • Operating range: 1 to 200mm
  • LED Pulse Current: 10 to 200mA (adjustable through I2C interface)
  • Floor life: 72 h, MSL 4, acc. J-STD-020
  • Low stand by current consumption: 1.5 μA
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

No more worries
about optical crosstalk
Designing a discrete IR emitter, proximity sensor, and ambient light sensor into a smart phone and avoiding optical crosstalk is next to impossible. Combining the proximity and ambient light sensor into a single package is one step in the right direction but it still leaves the difficulty of isolating the emitter from these detectors. The VCNL4000 takes that next step by integrating a proximity and ambient light sensor with the infrared emitter. This stand-alone, single component greatly simplifies the design-in by making the mechanical barriers unnecessary. The VCNL4000 is the industry's first optical sensor to offer proximity and ambient light sensing with 16-bit resolution and I2C interface. It has the industry's best range of up to 20 cm (8 in).

Application Circuit Information
VCNL4000 is a cost effective solution of proximity and ambient light sensor with I2C Bus interface. The standard serial digital interface is easy to access "Proximity Signal" and "Light Intensity" without complex calculation and programming by external controller.






  • Vishay
  • Optoelectronics|Optical Detectors and Sensors|Sensors