Product Finder
VIEW ALL PRODUCTS
Optoelectronics
LED Lighting
Embedded Solutions
Semiconductors
- Discrete Semiconductors
- Integrated Circuits (ICs)
- Development Tools
Circuit Protection
Passive Components
Interconnects
Wire & Cable
Electromechanical
Sensors
Enclosures
Thermal Management
Power
Test & Measurement
Tools & Supplies
Home
»
Product Knowledge Center
»
ON Semiconductor
ON Semiconductor
ON Semiconductor NCT75 Temperature Sensors
Features a 12-bit ADC and a shut-down mode to conserve power.
ON Semiconductor NCP3170 Synchronous PWM Switching Converter
Flexible synchronous PWM Switching Buck Regulator.
ON Semiconductor NCS2001 Rail-to-Rail Single Operational Amplifiers
Industry first sub−one voltage operational amplifier that features a rail−to−rail common mode input voltage range.
ON Semiconductor CAT6219 500mA CMOS LDO Regulators
Provides fast response time during load current and line voltage changes.
ON Semiconductor NCL30051 PFC/Half-Bridge Combo Controller
Integrates features needed to implement a highly efficient, small form factor LED Driver/Power Supply.
ON Semiconductor NCL30160 Constant-Current Buck Regulator
Hysteretic step-down, constant-current driver for high power LEDs.
ON Semiconductor SMDA05C Transient Voltage Suppressors
Designed to protect equipment attached to up to four high speed communication lines from ESD, EFT, and lightning.
ON Semiconductor NCP1450A DC-DC Controllers
Designed for powering portable equipment from one or two cell battery packs.
ON Semiconductor NCx Low Drop Out Regulators
Low drop out regulators with a small footprint.
ON Semiconductor CMOS Serial EEPROM
CMOS Serial EEPROM with various memory configurations.
ON Semiconductor Thermal Management Monitors, Controls, & Sensors
Including dBCOOL®, flexible temperature, Simple Serial Transport, series resistance cancellation, & overtemperature alarm.
ON Semiconductor 50mA Wide Input Range Linear Voltage Regulator
Offers high input voltage, ultra low supply current, wide temperature range, & multiple protection features.
ON Semiconductor NBVSBAXXX Series PureEdge™ VCXO
Provides exceptional frequency stability & reliability for 2.5V & 3.3V LVPECL clock generation applications.
ON Semiconductor 80mA CMOS Low Iq LDO Voltage Regulator
Features ultra low quiescent current of 40µA & housed in micro−miniature SC-70−5 surface mount package.
ON Semiconductor Single N- & P-Channel Power MOSFETs
Offer small footprint, low R
DS(on)
, & low Q
G
& capacitance to minimize conduction & driver losses.
ON Semiconductor Sanyo Motor Drivers
Motor drivers and stepping motor drivers with small dimensions, low power, and high efficiency.
ON Semiconductor NCV8537 500mA High Accuracy LDOs
High accuracy LDOs with a Power Good output signal for supply system monitoring.
ON Semiconductor NCL30000 PFC Dimmable LED Driver
Constant on time PWM control, designed to operate in critical conduction mode.
ON Semiconductor NCP4587 150mA Tri-Mode LDOs
150mA CMOS LDOs featuring low power, fast-response, and permanent fast modes.
ON Semiconductor AMIS305XXGEVK Evaluation Kit
Controls AMIS-305XX motor drivers from a PC for easy evaluation and rapid development.
ON Semiconductor EMI720xMU LC EMI Filters with Integrated ESD Protection
Minimizes interference in high performance wireless applications.
ON Semiconductor NCP312x PWM Converters
Produces output voltages as low as 0.8V, incorporates voltage mode control.
ON Semiconductor Evaluation Boards
Wide variety of eval boards for AC-DC controllers and regulators, amplifiers, clock and data distribution, DC-DC controllers, LED drivers, and more.
ON Semiconductor NCP694 1A CMOS Low-Dropout Voltage Regulators
Super low dropout voltage, load regulation of -3mV at 1A output current.
ON Semiconductor