NXP LPC24xx
The NXP LPC2478 is built for connectivity and supports 10/100 Ethernet, full-speed (12 Mbps) USB 2.0, USB OTG, and CAN 2.0B. The LPC24xx series is equipped with
512 KB of ISP/IAP Flash, 98 KB of SRAM, an external memory interface, 10-bit A/D and D/A converters, an Internal RC oscillator, and an SD memory-card interface on two high-speed buses to eliminate communication bandwidth bottlenecks. The LPC247x adds a QVGA LCD controller.The LPC247xx was winner of the 2008 EDN Magazine Innovative Product of the Year for Microcontrollers and Cores. Features:
View Products List
| -
72MHz, 32-bit ARM 7TDMI-S with dual AHB buses
-
External interface for SDRAM, SRAM, and flash
-
10/100 Ethernet MAC interface with DMA and MII/RMII interface
| -
USB 2.0 full-speed OTG/Device/OHCI plus PHY and DMA
-
Available with LCD STN/TFT graphics controller
-
Wide range of peripherals, including CAN, I
2
S, ADC, PWM, and more
|
|