Product Finder
VIEW ALL PRODUCTS
Optoelectronics
LED Lighting
Embedded Solutions
Semiconductors
- Discrete Semiconductors
- Integrated Circuits (ICs)
- Development Tools
Circuit Protection
Passive Components
Interconnects
Wire & Cable
Electromechanical
Sensors
Enclosures
Thermal Management
Power
Test & Measurement
Tools & Supplies
Home
»
Product Knowledge Center
»
Nichicon
Nichicon
Nichicon LX Solid Electrolytic Capacitors
Offer high reliability and high voltage up to 50V.
Nichicon CB Series Aluminum Electrolytic Capacitors
Feature long life of 7000 hours at +105ºC.
Nichicon UB Series Aluminum Electrolytic Capacitors
High reliability & high temperature range up to 125ºC.
Nichicon Design Kits for Micro/Mini Inverters
Offers multiple component options in the Micro/Mini Inverter market.
Nichicon UCS Series Capacitor Design Kits
Include miniature-sized, high ripple current, high reliability aluminum electrolytic capacitors.
Nichicon UPW Series Capacitor Design Kits
Include miniature-sized, low impedance, high reliability aluminum electrolytic capacitors.
Nichicon PZ Series Pencil-Shaped Type Aluminum Capacitors
Smaller sized capacitors offering high voltage and high ripple current.
Nichicon CS Series Pencil-Shaped Type Aluminum Capacitors
Miniature sized capacitors offering high ripple current, high reliability, and long load life.
Nichicon CZ Series Aluminum Electrolytic Capacitors
Chip-type, high reliability capacitors offering wide temperature range, low ESR, and long life.
Nichicon CV Series Conductive Electrolytic Capacitors
SMD-type capacitors that offer up to 63V rated voltage and long life.
The only distributor with the entire EVerCAP series!
Nichicon EDLC EVerCAP® Supercapacitors UW Series
Radial leads, rated voltage of 2.7V, one rank smaller than the UM Series.
The only distributor with the entire EVerCAP series!
Nichicon Electric Double Layer EVerCAP® Supercapacitors
EDLC caps in series UW, UM, JL, JD, JC with temperature range from -25º to +60ºC.
Nichicon F72 Series Low Profile Solid Tantalum Electolytic Capacitors
1.2mm height, 4/6.3/10/16V, RoHS compliant.
Nichicon F75 Series Max-CV Solid Tantalum Electrolytic Capacitors
CV from 330µF to 2200µF, 4/6.3/10/16V, RoHS compliant.
Nichicon CS Series Conductive Polymer Long Life Capacitors
5000 hrs @ 105ºC, SMD, lead-free reflow @ 260ºC peak, high ripple current.
Nichicon CK Series Conductive Polymer Ultra Low ESR Capacitors
Ultra low ESR, SMD, high capacitance, high ripple current.
Nichicon FPCAP Series Functional Polymer Capacitors
Greatly improved frequency, temp, performance, reliability, capacitance.
Nichicon