|
Texas Instruments Piccolo MicrocontrollersTMS320F2802x |
|
| The Texas Instruments TMS320F2802x Piccolo™ microcontroller (MCU) family provides the power of the C28x™ core coupled with highly integrated control peripherals in low pin-count devices. The TI Piccolo MCU family is code compatible with previous C28-based code and provides a high level of analog integration. Each TI Piccolo MCU
features an internal voltage regulator that allows for single rail
operation and enhancements to the HRPWM module to allow for dual-edge
control. The TMS320F2802x family also includes analog
comparators with internal 10-bit references that can be routed directly
to control the PWM outputs.
The TMDSHVRESLLCKIT uses the F28027 to provide evaluation of high-voltage applications. The C2000 Lighting & Control Kit uses Piccolo MCUs to add digital control
| |
|
TI Piccolo MCU Features
- Up to 60-MHz, 32-bit C28x™ CPU
- 32-kB to 128-kB embedded Flash
- 12-bit ADC, up to 4.6 MSPS
- 150-ps high-resolution ePWM
- Control law accelerator
- Package options starting at 38-pin TSSOP
| TI Piccolo MCU Benefits
- Leading 32-bit performance for real-time control
- Lowers system cost
- Increased ease of use
- Small package size
|
|
|

|