United States United States
Please confirm your currency selection:


Texas Instruments MSP430L092 Mixed Signal MCUs

Texas Instruments MSP430L092 is an MSP430 mixed signal microcontroller configuration with two 16-bit timers, an ultra-low-voltage 8-bit analog-to-digital converter (ADC), an ultra-low-voltage 8-bit digital-to-analog converter, and up to 11 I/O pins. The TI MSP430L092 MCU is the first true 0.9V MCU and offers developers increased flexibility and configurable analog integration. The TI MSP430L092 is ideal for single-cell systems (those with a single battery) requiring a full analog signal chain. The TI MSP430 family of ultra-low power microcontrollers consists of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in portable measurement applications. The TI MSP430L092 MCU features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled internal oscillators allow wake-up from low-power modes to active mode in less than 5µs.

Features
  • Ultra-Low Supply Voltage (ULV) Range: 0.9 V to 1.5 V (1 MHz), 1.5 V to 1.65 V (4 MHz)
  • Low Power Consumption: Active Mode (AM): 45 µA/MHz (1.3 V), Standby Mode (LPM3, WDT_A Mode): 6 µA, Off Mode (LPM4): 3 µA
  • Wake-Up From LPMx in Less Than 5 µs
  • 16-Bit RISC Architecture: Extended Instructions, Up to 4-MHz System Clock
  • Compact Clock System: 1-MHz Internal Trimmable High-Frequency Clock, 20-kHz Internal Low-Frequency Clock Source, External Clock Input
  • 16-Bit Timer0_A3 With Three Capture/Compare Registers
  • 16-Bit Timer1_A3 With Three Capture/Compare Registers
  • ULV Analog Pool Modes: 8-Bit Analog-to-Digital Converter (ADC), 8-Bit Digital-to-Analog Converter (DAC)
Applications
  • Single battery systems requiring a full analog signal chain
  • Portable measurement applications
video platformvideo managementvideo solutionsvideo player
Functional Diagram
  • Texas Instruments
  • Semiconductors|Integrated Circuits|MCUs & Microprocessors