United States United States
Please confirm your currency selection:


TI MSP430G2x52 Mixed Signal Microcontrollers

Texas Instruments MSP430G2152 and MSP430G22452 mixed signal microcontrollers (MCUs) are new additions to the MSP430 Value Line designed for sensor systems. TI MSP430G2x52 ultra-low-power mixed signal MCUs feature built-in 16-bit timers and up to 16 I/O touch sense enabled pins and built-in communication capability using the universal serial communication interface and have a versatile analog comparator. TI MSP430G2152 and MSP430G2452 MCUs also include a 10-bit ADC. These TI MSP430 Value Line devices are ideal for low-cost sensor systems that capture analog signals, convert them to digital values, and then process the data for display or transmission to a host system. The TI ultra-low power MSP430 Value Line offers superior 16-bit MCU performance and industry-leading ultra-low power consumption for cost sensitive applications that have traditionally depended on low cost 8-bit microcontrollers.

Features
  • Low Supply Voltage Range: 1.8 V to 3.6 V
  • Ultra-Low Power Consumption:
    • Active Mode: 220 µA at 1 MHz, 2.2 V
    • Standby Mode: 0.5 µA
    • Off Mode (RAM Retention): 0.1 µA
  • Five Power-Saving Modes
  • Ultra-Fast Wake-Up From Standby Mode in Less Than 1 µs
  • 16-Bit RISC Architecture, 62.5-ns Instruction Cycle Time
  • Basic Clock Module Configurations:
    • Internal Frequencies up to 16 MHz With Four Calibrated Frequencies
    • Internal Very-Low-Power Low-Frequency (LF) Oscillator
    • 32-kHz Crystal
    • External Digital Clock Source
  • One 16-Bit Timer_A With Three Capture/Compare Registers
  • Up to 16 Touch-Sense Enabled I/O Pins
  • Universal Serial Interface (USI) Supporting SPI and I²C
  • 10-Bit 200-ksps Analog-to-Digital (A/D) Converter With Internal Reference, Sample-and-Hold, and Autoscan
  • On-Chip Comparator for Analog
  • Brownout Detector
  • Serial Onboard Programming, No External Programming Voltage Needed, Programmable Code Protection by Security Fuse
  • Package Options:
    • TSSOP: 14 Pin, 20 Pin
    • PDIP: 20 Pin
    • QFN: 16 Pin
Applications
  • Intelligent Sensor Systems
  • Consumer Electronics
  • Data Acquisition Systems
Part Number Flash (KB) RAM (B)
MSP430G2152 1 128
MSP430G2452 8 256

Functional Diagram
  • Texas Instruments
  • Semiconductors|Embedded Processors|MCUs & Microprocessors|Integrated Circuits