United States United States
Please confirm your currency selection:


TI LM3S9C / LM3S9D / LM3S9U Stellaris® Microcontrollers
TI LM3S9C / LM3S9D / LM3S9U Stellaris® Microcontrollers

View Product List

Additional Resources

TI LM3S9C / LM3S9D / LM3S9U
Stellaris® Microcontrollers

Texas Instruments LM3S9C, LM3S9D, and LM3S9U Stellaris® microcontrollers (MCUs) implement Cortex-M3 and the Thumb-2 instruction set. Thumb-2 uses 26 percent less memory than pure 32-bit code to reduce system cost while delivering 25 percent better performance. The TI LM3S9C, LM3S9D, and LM3S9U MCUs feature an ARM Cortex-M3 processor core with 80MHz operation and 100 DMIPS performance.

TI LM3S9C and LM3S9U Stellaris MCUs offer 512KB single-cycle Flash memory up to 50MHz and provide a prefetch buffer that improves performance above 50MHz while LM3S9U devices off 384KB Flash. The LM3S9C also includes 64KB single-cycle SRAM while the LM3S9D and LM3S9U offer 96KB single-cycle SRAM.

These TI Stellaris MCUs are designed for use in a wide range of industrial applications, including remote monitoring, electronic point-of-sale machines, test and measurement equipment, network appliances and switches, factory automation, and more.

LM3S9C97 Features
  • 32-bit ARM® Cortex™-M3 80-MHz processor core with System Timer (SysTick), integrated Nested Vectored Interrupt Controller (NVIC), Memory Protection Unit (MPU), and Thumb-2 instruction set
  • On-chip memory, featuring: 512 KB single-cycle Flash up to 50 MHz (a prefetch buffer improves performance above 50 MHz); 64 KB single-cycle SRAM; internal ROM loaded with StellarisWare® software
  • Two Controller Area Network (CAN) modules, using CAN protocol version 2.0 part A/B and with bit rates up to 1 Mbps
  • Highly configurable 10/100 Ethernet Controller that conforms to the IEEE 802.3-2002 specification with full- and half-duplex modes for both 100 Mbps and 10 Mbps operation, with IEEE 1588 PTP hardware support , and automatic MDI/MDI-X cross-over correction with software assist
  • Universal Serial Bus (USB) controller with USB 2.0 full-speed (12 Mbps) and low-speed (1.5 Mbps) operation, 32 endpoints, and USB OTG/Host/Device mode
  • Advanced serial integration, featuring: three UARTs with IrDA and ISO 7816 support (one UART with modem status and modem flow control); two Synchronous Serial Interface (SSI) modules, supporting operation for Freescale SPI, MICROWIRE, or Texas Instruments synchronous serial interfaces; two Inter-Integrated Circuit (I²C) modules, providing Standard (100 Kbps) and Fast (400 Kbps) transmission and support for sending and receiving data as either a master or a slave; one Integrated Interchip Sound (I²S) module, containing a transmit module and a receive module configurable for I²S, Left-Justified, and Right-Justified serial audio formats
  • ARM PrimeCell® 32-channel configurable µDMA controller, providing a way to offload data transfer tasks from the Cortex™-M3 processor, allowing for more efficient use of the processor and the available bus bandwidth
  • Analog support, featuring: two 12-bit Analog-to-Digital Converters (ADC) with 16 analog input channels and a sample rate of one million samples/second; two analog comparators; 16 digital comparators; on-chip voltage regulator
  • Advanced motion control, featuring: three PWM generator blocks, each with one 16-bit counter, two PWM comparators, a PWM signal generator, a dead-band generator, and an interrupt/ADC-trigger selector; four PWM fault inputs to promote low-latency shutdown; two Quadrature Encoder Interface (QEI) modules, with position integrator to track encoder position and velocity capture using built-in timer
  • Two ARM FiRM-compliant watchdog timers; four 32-bit general-purpose timers (up to eight 16-bit); eight Capture Compare (CCP) PWM pins
  • Up to 60 GPIOs (depending on configuration), with programmable control for GPIO interrupts and pad configuration, and highly flexible pin muxing
  • Lower-power battery-backed Hibernation module with Real-Time Clock
  • Multiple clock sources for microcontroller system clock: Precision Oscillator (PIOSC), Main Oscillator (MOSC), 32.768-kHz external oscillator for the Hibernation Module, and Internal 30-kHz Oscillator
  • Full-featured debug solution with debug access via JTAG and Serial Wire interfaces, and IEEE 1149.1-1990 compliant Test Access Port (TAP) controller
  • Industrial-range (-40°C to 85°C) RoHS-compliant 100-pin LQFP and 108-ball BGA
Applications
  • Remote monitoring
  • Electronic point-of-sale machines
  • Test and measurement equipment
  • Network appliances and switches
  • Factory automation
  • HVAC and building control
  • Gaming equipment
  • Motion control
  • Medical instrumentation
  • Power and energy
  • Transportation

LM3S9C97 Block Diagram
LM3S9C97 Block Diagram
LM3S9D90 Features
  • ARM Cortex-M3 Processor Core
  • 80-MHz operation; 100 DMIPS performance
  • ARM Cortex SysTick Timer
  • Nested Vectored Interrupt Controller (NVIC)
  • On-Chip Memory
  • 512 KB single-cycle Flash memory up to 50 MHz; a prefetch buffer improves performance above 50 MHz
  • 96 KB single-cycle SRAM
  • Internal ROM loaded with StellarisWare® software:
  • Stellaris Peripheral Driver Library
  • Stellaris Boot Loader
  • Advanced Encryption Standard (AES) cryptography tables
  • Cyclic Redundancy Check (CRC) error detection functionality
  • External Peripheral Interface (EPI)
  • 8/16/32-bit dedicated parallel bus for external peripherals
  • Supports SDRAM, SRAM/Flash memory, FPGAs, CPLDs
  • Advanced Serial Integration
  • 10/100 Ethernet MAC and PHY
  • Two CAN 2.0 A/B controllers
  • USB 2.0 OTG/Host/Device
Applications
  • Remote monitoring
  • Electronic point-of-sale machines
  • Test and measurement equipment
  • Network appliances and switches
  • Factory automation
  • HVAC and building control
  • Gaming equipment
  • Motion control
  • Medical instrumentation
  • Power and energy
  • Transportation

LM3S9D90 Block Diagram
LM3S9D90 Block Diagram
LM3S9D92 Features
  • ARM Cortex-M3 Processor Core
    • 80-MHz operation; 100 DMIPS performance
    • ARM Cortex SysTick Timer
    • Nested Vectored Interrupt Controller (NVIC)
  • On-Chip Memory
    • 512 KB single-cycle Flash memory up to 50 MHz; a prefetch buffer improves performance above 50 MHz
    • 96KB single-cycle SRAM
    • Internal ROM loaded with StellarisWare® software:
      • Stellaris Peripheral Driver Library
      • Stellaris Boot Loader
      • Advanced Encryption Standard (AES) cryptography tables
      • Cyclic Redundancy Check (CRC) error detection functionality
  • External Peripheral Interface (EPI)
    • 8/16/32-bit dedicated parallel bus for external peripherals
    • Supports SDRAM, SRAM/Flash memory, FPGAs, CPLDs
  • Advanced Serial Integration
    • 10/100 Ethernet MAC and PHY with IEEE 1588 PTP hardware support
    • Two CAN 2.0 A/B controllers
    • USB 2.0 OTG/Host/Device
Applications
  • Remote monitoring
  • Electronic point-of-sale machines
  • Test and measurement equipment
  • Network appliances and switches
  • Factory automation
  • HVAC and building control
  • Gaming equipment
  • Motion control
  • Medical instrumentation
  • Power and energy
  • Transportation

LM3S9D92 Block Diagram
LM3S9D92 Block Diagram
LM3S9D96 Features
  • ARM Cortex-M3 Processor Core
  • 80-MHz operation; 100 DMIPS performance
  • ARM Cortex SysTick Timer
  • Nested Vectored Interrupt Controller (NVIC)
  • On-Chip Memory
  • 512 KB single-cycle Flash memory up to 50 MHz; a prefetch buffer improves performance above 50 MHz
  • 96 KB single-cycle SRAM
  • Internal ROM loaded with StellarisWare® software:
  • Stellaris Peripheral Driver Library
  • Stellaris Boot Loader
  • SafeRTOS™ kernel
  • Advanced Encryption Standard (AES) cryptography tables
  • Cyclic Redundancy Check (CRC) error detection functionality
  • External Peripheral Interface (EPI)
  • 8/16/32-bit dedicated parallel bus for external peripherals
  • Supports SDRAM, SRAM/Flash memory, FPGAs, CPLDs
  • Advanced Serial Integration
  • 10/100 Ethernet MAC and PHY with IEEE 1588 PTP hardware support
  • Two CAN 2.0 A/B controllers
Applications
  • Remote monitoring
  • Electronic point-of-sale machines
  • Test and measurement equipment
  • Network appliances and switches
  • Factory automation
  • HVAC and building control
  • Gaming equipment
  • Motion control
  • Medical instrumentation
  • Power and energy
  • Transportation

LM3S9D96 Block Diagram
LM3S9D96 Block Diagram
LM3S9DN6 Features
  • ARM Cortex-M3 Processor Core
  • 80-MHz operation; 100 DMIPS performance
  • ARM Cortex SysTick Timer
  • Nested Vectored Interrupt Controller (NVIC)
  • On-Chip Memory
  • 512 KB single-cycle Flash memory up to 50 MHz; a prefetch buffer improves performance above 50 MHz
  • 96 KB single-cycle SRAM
  • Internal ROM loaded with StellarisWare® software:
  • Stellaris Peripheral Driver Library
  • Stellaris Boot Loader
  • SafeRTOS™ kernel
  • Advanced Encryption Standard (AES) cryptography tables
  • Cyclic Redundancy Check (CRC) error detection functionality
  • External Peripheral Interface (EPI)
  • 8/16/32-bit dedicated parallel bus for external peripherals
  • Supports SDRAM, SRAM/Flash memory, FPGAs, CPLDs
  • Advanced Serial Integration
  • 10/100 Ethernet MAC with Media Independent Interface (MII) and IEEE 1588
Applications
  • Remote monitoring
  • Electronic point-of-sale machines
  • Test and measurement equipment
  • Network appliances and switches
  • Factory automation
  • HVAC and building control
  • Gaming equipment
  • Motion control
  • Medical instrumentation
  • Power and energy
  • Transportation

LM3S9DN6 Block Diagram
LM3S9DN6 Block Diagram
LM3S9U81 Features
  • ARM Cortex-M3 Processor Core
  • 80-MHz operation; 100 DMIPS performance
  • ARM Cortex SysTick Timer
  • Nested Vectored Interrupt Controller (NVIC)
  • On-Chip Memory
  • 384 KB single-cycle Flash memory up to 50 MHz; a prefetch buffer improves performance above 50 MHz
  • 96 KB single-cycle SRAM
  • Internal ROM loaded with StellarisWare® software:
  • Stellaris Peripheral Driver Library
  • Stellaris Boot Loader
  • Advanced Encryption Standard (AES) cryptography tables
  • Cyclic Redundancy Check (CRC) error detection functionality
  • External Peripheral Interface (EPI)
  • 8/16/32-bit dedicated parallel bus for external peripherals
  • Supports SDRAM, SRAM/Flash memory, FPGAs, CPLDs
  • Advanced Serial Integration
  • 10/100 Ethernet MAC and PHY
  • Three CAN 2.0 A/B controllers
  • USB 2.0 OTG/Host/Device
  • PTP hardware support
  • Two CAN 2.0 A/B controllers
Applications
  • Remote monitoring
  • Electronic point-of-sale machines
  • Test and measurement equipment
  • Network appliances and switches
  • Factory automation
  • HVAC and building control
  • Gaming equipment
  • Motion control
  • Medical instrumentation
  • Power and energy
  • Transportation

LM3S9U81 Block Diagram
LM3S9U81 Block Diagram
LM3S9U96 Features
  • ARM Cortex-M3 Processor Core
  • 80-MHz operation; 100 DMIPS performance
  • ARM Cortex SysTick Timer
  • Nested Vectored Interrupt Controller (NVIC)
  • On-Chip Memory
  • 384 KB single-cycle Flash memory up to 50 MHz; a prefetch buffer improves performance above 50 MHz
  • 96 KB single-cycle SRAM
  • Internal ROM loaded with StellarisWare® software:
  • Stellaris Peripheral Driver Library
  • Stellaris Boot Loader
  • SafeRTOS™ kernel
  • Advanced Encryption Standard (AES) cryptography tables
  • Cyclic Redundancy Check (CRC) error detection functionality
  • External Peripheral Interface (EPI)
  • 8/16/32-bit dedicated parallel bus for external peripherals
  • Supports SDRAM, SRAM/Flash memory, FPGAs, CPLDs
  • Advanced Serial Integration
  • 10/100 Ethernet MAC and PHY with IEEE 1588 PTP hardware support
  • Two CAN 2.0 A/B controllers
Applications
  • Remote monitoring
  • Electronic point-of-sale machines
  • Test and measurement equipment
  • Network appliances and switches
  • Factory automation
  • HVAC and building control
  • Gaming equipment
  • Motion control
  • Medical instrumentation
  • Power and energy
  • Transportation

LM3S9U96 Block Diagram
LM3S9U96 Block Diagram


Video: Introduction to Stellaris ARM Cortex-M3 MCUs

video platformvideo managementvideo solutionsvideo player
  • Texas Instruments
  • Semiconductors|Embedded Processors|IC-MCU/MPU