United States United States
Please confirm your currency selection:



STMicroelectronics STM8S-Discovery Kit

The STMicroelectronics STM8S-Discovery Kit is the cheapest and quickest way to discover the STM8S, to build and debug the application, and to program and use the device. The STMicroelectronics STM8S-Discovery Kit is a quick-start evaluation board based on the STM8S105C6T6. It includes the embedded debugger ST-LINK and one touch-sensing button will which help you to discover the STM8 features. Plug STMicroelectronics STM8S-Discovery Kit into a PC through a standard USB cable, and run the proposed example. Once the debugger is open, you will see the real-time execution of the code. Numerous applications are available in order to learn, reuse and modify codes for a fast time to proof-of-concept or demonstration. It will satisfy hobbyists, developers, students and support teams. Based on examples, you will find STMicroelectronics STM8S-Discovery Kit indispensable.

The STMicroelectronics STEVAL-ILM001V1 plug-in hardware module for the STM8S-DISCOVERY can be used to create a fully functioning DALI (Digital Addressable Lighting Interface) slave application.

STMicroelectronics STM8S-Discovery Kit
View Product List

More Discovery Boards:

STM8L Discovery Kit

STM32V Discovery Kit

STM32L Discovery


STMicroelectronics STM8S-Discovery Kit Features
  • STM8S105C microcontroller
  • Self powered by USB cable between PC and STM8S-Discovery
  • Selectable power supply voltage: 5 V or 3.3 V for your application
  • Embedded STLink for the STM8S
    • USB interface for programming and debugging
  • SWIM debug support
  • Touch sensing interface
  • Wrapping area for user's own application
    STMicroelectronics STM8S-Discovery Kit Benefits
    • Uses the most common STM8S reference, with 32 Kbytes of Flash, E²Data and 48 pins
    • Immediate plug-and-play demonstration
    • Adapts the demo to the future application environment
    • Non-intrusive debug with the in-circuit debugger present on STM8S-Discovery
    • Detach the debugger to run the application
      Single wire interface is always available for software upgrade
    • Many demonstrations are available ready to use or constructed from
    • Extend the Demo with STMicroelectronics suggested hardware
    STMicroelectronics STM8S-Discovery Kit Diagram

    STMicroelectronics STM8S-Discovery Kit Software tool chain

    Application development is supported by a range of software tools that include Integrated Development Environments (IDE) and C compiler/Assembler tool chains. Free software development tools include:

    Microcontrollers supported by STMicroelectronics STM8S-DISCOVERY Kit
    Part Number
    Mouser Part Numbers
    Part Number
    Mouser Part Numbers
    STM8S105C4
    511-STM8S105C4T6TR,
    511-STM8S105C4T6,
    511-STM8S105C4T3

    STM8S105C6
    511-STM8S105C6T6,
    511-STM8S105C6T6TR

    STM8S105K4
    511-STM8S105K4T6CTR,
    511-STM8S105K4T6C,
    511-STM8S105K4U6

    STM8S105K6
    511-STM8S105K6T3C,
    511-STM8S105K6T6C,
    511-STM8S105K6U6

    STM8S105S4
    511-STM8S105S4T6C
    STM8S105S6
    511-STM8S105S6T6C,
    511-STM8S105S6T3C

    STM8S208CB
    511-STM8S208CBT6




    • STMicroelectronics
    • Semiconductors|IC-MCU/MPU