The
STMicroelectronics STM32 ARM Cortex
™
-M3 Connectivity Line
is a high-performance addition to the
STM32
microcontroller
(
MCU
) portfolio that introduces outstanding new features, including USB 2.0 OTG Full Speed 12 Mbps, Ethernet MAC 10/100 Mbps with Precise Time Protocol IEEE 1588 HW support, Dual CAN 2.0 Active, and Audio Class I2S. The
STM32F107
and
STM32F105
MCU
s in the
STMicroelectronics STM32 Connectivity Line
are designed for applications in which connectivity and real-time performance are a necessity: industrial control, control panels for security applications, and more.
STMicroelectronics Connectivity Line MCU
s feature 64 to 256 KB on-chip Flash memory, up to 64 KB SRAM, and 14 communication interfaces.
|
|