|
|
The
STMicroelectronics
STM3210E-EVAL evaluation board
provides a complete development environment for
STMicroelectronics´ ARM™ Cortex-M3
core-based
STM32F10
x 128K microcontrollers (MCUs). The
evaluation board
includes full-speed USB2.0, CAN2.0A/B compliant interface, two I²C channels, two SPI channels, three USART channels with smart card support, JTAG, and SWD debugging, as well as internal 20KB SRAM and 128KB Flash. Extension connections make it easy to connect a daughter board or wrapping board for specific applications.
|
Product Features:
-
Three 5V power supply options: power jack, USB connector or daughter board
-
Boot from user Flash, test Flash or SRAM
-
Audio play and record
-
64Mbyte MicroSD card
-
Type A and Type B smartcard support
-
8Mbyte serial Flash
-
I2C/SMBus compatible serial interface temperature sensor
-
Two RS232 communication channels with support for RTS/CTS handshake on one channel
-
IrDA transceiver
-
USB 2.0 full speed connection
-
CAN 2.0A/B compliant connection
-
Induction motor control connector
-
JTAG, SWD and trace tool support
-
240x320 TFT color LCD
-
Joystick with 4-direction control and selector
-
Reset, wakeup, tamper and user push buttons
-
4 LEDs
-
RTC with backup battery
-
Extension connector for daughter board or wrapping board
|