|
|
|
Silicon Labs QuickSense™ Family of Human Interface Solutions
|
Silicon Labs QuickSense™ Human Interface Solutions
The
Silicon Labs QuickSense
™ family of products offers a unique grouping of the industry's fastest
capacitive
and
optical
sensing solutions
to enable sophisticated user interfaces in electronics products, all supported with the innovative and easy to use
QuickSense Studio
development platform
.
|
QuickSense Overview Video
from YouTube
Unable to view this video?
Click to send a link to another source.
|
User Interface Solutions
The
QuickSense
portfolio features touch and touchless user interface solutions, including the innovative touchless slider which can detect complex gestures. Developers will find reliable and responsive UI products including:
-
Capacitive buttons
-
Capacitive sliders and wheels
-
Capacitive proximity sensing
-
Infrared proximity sensing
-
Ambient light sensing
Device Families
|
Silicon Labs QuickSense Human Interface Applications
Optimized for power efficiency, the
QuickSense Si1102
proximity and
Si1120
proximity and ambient light sensors enable touchless human interface sensing with superior detection range. These sensors are ideal for applications that can benefit from system power savings, tamper detection/proofing, motion sensing and gesture interpretation. When paired with the
C8051F700
and
C8051F800
touch sense
microcontroller
s (
MCU
s), the
QuickSense
family of products enables smart motion sensing, giving designers a complete array of human interface technologies to improve the end-user experience.
Silicon Labs QuickSense Human Interface Example
Diagram
|
|
|
|
|
|
Silicon Labs QuickSense™ Studio
The
Silicon Labs QuickSense Studio
software facilitates rapid product development and analysis for developers of user interface products. The easy to use graphical environment is comprised of multiple applications that guide developers through an intuitive development flow, including graphical configuration wizards, firmware templates and performance monitoring tools. These programs interface with the
QuickSense
Firmware API, a robust and highly configurable firmware library that provides support for many different applications, from simple buttons to complex algorithms like gesture recognition.
|
QuickSense Studio Video
from YouTube
Unable to view this video?
Click to send a link to another source.
|
Download Silicon Labs QuickSense Studio Software and Documentation
QuickSense Studio
QuickSense Studio Users Guide
The
QuickSense Studio
Configuration Wizard makes adding human interface technologies to end products simple, allowing engineers to set up
capacitive buttons
,
sliders
and
wheels
in an intuitive software GUI without typing a single line of code. The studio also enables the configuration of
infrared proximity
and
ambient light sensors
through a library of APIs.
QuickSense Studio includes support for:
|
|
|
|
Silicon Labs QuickSense Infrared Sensing
Optimized for power efficiency, the
Silicon Labs QuickSense Si1102 proximity
and
Silicon Labs QuickSense Si1120 proximity
/
ambient light sensor
s enable touchless human interface sensing with superior detection range. These
QuickSense sensors
are ideal for applications that can benefit from system power savings, tamper detection/proofing, motion sensing and gesture interpretation.
Silicon Labs QuickSense Si1102 and Si1120 Applications
|
-
Proximity detection
-
Motion detection
-
Occupancy/User sensing
-
Intrusion/Tamper detection
|
-
Photo-interrupter
-
Touchless switches
-
Touchless sliders
|
|
View Product List
|
QuickSense Si1102 Proximity Sensor Features
-
High-performance single-pulse infrared proximity detector with a sensing range of up to 50 cm
-
Threshold reflectance principle overcomes ambiguity associated with motion-based systems
-
Adjustable detection threshold and strobe frequency
-
Proximity (PRX) status latched between consecutive strobes
-
High EMI immunity without shielded packaging
-
2 to 5.5 V power supply
-
Operating temperature range: -40 to +85 °C
-
Typical 10 μA current consumption
-
Current driven (400 mA) or saturated LED driver output
-
Cancels dc ambient of at least 100 klux (direct sunlight)
|
Si1120 Proximity and Ambient Light Sensor Features
-
PWM output
-
Ambient light sensor
-
Seven precision optical measurement modes:
-
3 proximity ranges
-
3 dc ambient light sensing ranges
-
1 calibration mode
-
Low-noise ambient cancelling circuit allows maximum sensitivity with 8-12 bit resolution
-
Works in direct sunlight (100 klux)
-
Minimum reflectance sensitivity <1 μW/cm2
-
High EMI immunity without shielded packaging
-
Power supply: 2.2-3.7 V
-
Operating temperature range: -40 to +85 °C
-
Typical 10 μA current consumption
-
Programmable 400/50 mA LED constant current driver output
-
Allows independent LED supply voltage
|
Silicon Labs QuickSense Infrared Sensor Selection Guide
|
|
|
|
Silicon Labs QuickSense Capacitive Sensing
The
Silicon Labs QuickSense
C8051F800
family builds upon the
Silicon Labs QuickSense
C8051F700
family of capacitive touch
MCU
s by adding a lower pin count, small form factor option to the industry's fastest capacitive
touch sense solutions
. The
Silicon Labs
QuickSense F800
family
enables developers to add sophisticated touch sense interfaces to a wide range of consumer and industrial electronic products, such as set-top boxes, residential light controls, thermostat controls, home security panels, commercial point-of-sale (POS) interfaces, portable electronic devices and small appliances.
|
View Product List
|
Silicon Labs QuickSense C8051F7xx/8xx Applications
|
-
Instrumentation panels
-
Touch panels
-
Industrial interface
-
Keyboards
|
-
Security
-
Fax/printer/scanner
-
Front panels
|
-
Residential HVAC
-
Home appliances
-
Toys
|
|
QuickSense C8051F7xx Features
-
High-speed pipelined 8051-compatible microcontroller core (up to 25 MIPS)
-
In-system, full-speed, non-intrusive debug interface (on-chip)
-
10-bit 500 ksps Single-ended ADC
-
Precision calibrated 24.5 MHz internal oscillator
-
16 kB of on-chip Flash memory
-
512 bytes of on-chip RAM
-
Implemented SMBus/I2C, UART, and SPI serial interfaces
-
Four general-purpose 16-bit timers
-
Capacitive Sense interface with 32 input channels
-
Programmable Counter/Timer Array (PCA)
-
On-chip internal voltage reference
-
On-chip Watchdog timer
-
On-chip Power-On Reset and Supply Monitor
-
On-chip Voltage Comparator
-
54 general purpose I/O
|
QuickSense C8051F8xx
Features
-
High-speed pipelined 8051-compatible microcontroller core (up to 25 MIPS)
-
In-system, full-speed, non-intrusive debug interface (on-chip)
-
10-bit 500 ksps single-ended ADC
-
Precision calibrated 24.5 MHz internal oscillator
-
16 kB of on-chip Flash memory
-
512 bytes of on-chip RAM
-
Implemented SMBus/I2C, UART, and SPI serial interfaces
-
Three general-purpose 16-bit timers
-
16-input capacitance to digital converter
-
Programmable Counter/Timer Array (PCA)
-
On-chip internal voltage reference
-
On-chip watchdog timer
-
On-chip power-on reset and supply monitor
-
On-chip voltage comparator
-
17 general purpose I/O
|
Silicon Labs QuickSense C8051F7xx Selection Guide
Silicon Labs QuickSense C8051F8xx Selection Guide
|
|
|
|
Silicon Labs QuickSense Development Tools
Silicon Labs QuickSense
development kit
s contain everything needed to develop applications with the
C8051F700
and
C8051F800
MCU
s. These
Silicon Labs
development kits include advanced debug features that enable the user to fully develop and integrate hardware and software design. QuickSense
evaluation kit
s allow designers to demonstrate and assess the
proximity sensing
and
capacitive touch
properties of
QuickSense
sensors and
MCU
s.
View Product List
|
Touchless Slider Demo Video
from YouTube
Unable to view this video?
Click to send a link to another source.
|
Silicon Labs QuickSense Development Tools
Third Party Development Tools
|
|
|
|
|