|
|
 | |
|
Silicon Labs C8051F98xThe Silicon Labs C8051F98x devices further expand the industry-leading low power C8051F9xx product family to address smaller memory, lower power, more cost-sensitive microcontroller applications. Available in 2, 4 and 8 kB Flash sizes, the C8051F98x devices are the most cost effective in the Silicon Labs’ F9xx ultra low power series. The F9xx family was designed from the ground up to offer the industry’s lowest power n active, sleep and deep sleep modes. In addition to ultra low power, the C8051F98x integrates an internal precision oscillator, 12-bit ADC, voltage reference, 4 timers and a 25 MHz processor all in a tiny 3 mm x 3 mm package. Silicon Labs C8051F98x Key Features
- Industry’s lowest power in active and sleep modes
- Highly integrated―12-bit ADC, VREF, oscillators, 4 timers, 25 MIPS CPU all in 3 mm x 3 mm package
- Fully compatible family 2-64 kB Flash MCUs
Silicon Labs C8051F98x Benefits
- Enables significant battery life savings
- Saves BOM cost and enables a small form factor often necessary in battery powered portable applications
- Allows for cost, memory size optimization
|
|
Silicon Labs QuickSense™ C8051F99xThe QuickSense™ C8051F99x MCUs combine the industry-leading low power technology of the C8051F9xx family with the fast and accurate capacitive sensing features of the QuickSense C8051F7xx/8xx families to address the fast-growing capacitive touch application market. Available with up to 14 capacitive sensing inputs, the F99x products are the industry’s first microcontrollers with a sub micro amp (<1 μA) wake on touch average current consumption. The C8051F99x provides easy and reliable support for capacitive buttons, sliders, wheels, and capacitive proximity sensing. It comes complete with QuickSense Studio, a software environment to program, debug, and analyze capacitive touch sense, proximity sense, and ambient light sense solutions. In addition, the C8051F99x integrates 8 kB of Flash, an internal precision oscillator, 12-bit ADC, voltage reference, 4 timers, and a 25 MHz processor all in a tiny 3x3 mm package.
Silicon Labs QuickSense™ C8051F99x Key Features
- Industry’s lowest power in active and sleep modes
- Ultra low power (<1 μA) wake-on-touch
- High SNR capacitance-to-digital converter with ultra-fast 40 μs scan time
- Highly integrated – 12-bit ADC, VREF, oscillators, 4 timers, 25 MIPS CPU all in 3x3 mm package
- Proven algorithms provided in QuickSense Studio
Silicon Labs QuickSense™ Customer Benefits
- Enables significant battery life savings
- Highly responsive and reliable cap-touch buttons, sliders, and wheels
- Reliable even in noisy environments
- Saves BOM cost and enables a complete system solution for both cap-touch and MCU applications in a small form factor
- QuickSense Studio provides a rapid and trustworthy path to development success
- Single environment for all human interface functions reduces time to market
|
|