|
|
|
|
|
NXP Semiconductors LPC4300
Cortex™-M4 / M0 Dual-Core MCUs
NXP Semiconductors LPC4300
series
microcontrollers
(MCUs) boast the world's first asymmetrical dual-core digital signal controller architecture, featuring
ARM®
Cortex™-M4
and
Cortex-M0 processors
. These
NXP Cortex-M4 MCUs
with
Cortex-M0 co-processors
bring the advantage of developing digital signal processor (DSP) and
MCU
applications within a single architecture and development environment.
The
LPC4300
series
Cortex-M4 processor
combines the benefits of an MCU with high-performance digital signal processing features such as single-cycle MAC, Single Instruction Multiple Data (SIMD) techniques, saturating arithmetic, and a floating point unit. The
Cortex-M0
co-processor off-loads many of the data movement and I/O handling duties that can drain the bandwidth of the
Cortex-M4
core. With its dual-core architecture and unique set of configurable peripherals,
NXP Semiconductors LPC4300 MCUs
enable development of a wide range of applications, such as motor control, power management, industrial automation, robotics, medical, automotive accessories, and embedded audio.
Features
-
204 MHz, 32-bit ARM Cortex-M4
-
204 MHz, 32-bit ARM Cortex-M0 asymmetrical coprocessor
-
Up to 1MB Flash
-
Up to 264kB SRAM
-
Two High-speed USB 2.0 interfaces
-
LCD Interface
-
Ethernet MAC
-
Unique Quad-SPI Flash Interface
-
Unique State Configurable Timer Subsystem
-
Unique Serial GPIO
-
Up to 146 GPIO
-
Pin-compatible with the LPC1800 series
-
8-channel GPDMA controller
-
Two 8-channel, 400 Ksps 10-bit ADCs and one 10-bit DAC
-
Motor Control PWM and Quadrature Encoder Interface
-
Four UARTs, smart card interface
-
Two Fast-mode I²C, two I²S, three SSP/SPI
-
Temperature range: -40 to +85ºC
|
Applications
-
Motor control
-
Power management
-
Industrial automation
-
Robotics
-
Medical
-
Automotive accessories
-
Embedded audio
|
|
NXP Hitex LPC4350 Evaluation Board
The
NXP Hitex LPC4350 Evaluation Board
has a variety of special features showcasing the high-performance DSC capability of
LPC4350 MCUs
. The
LPC4350 Evaluation Board
is USB-powered but can also be driven by external power supply or via power-over-Ethernet. It is equipped with 65MB SDRAM, 32MB parallel flash, 512kB SRAM, and a serial EEPROM. The board features a small onboard display and NXP standard display as well as Audio IN an OUT, microphone IN, headphones OUT, and a D-Class amplifier.
|
LPC4300 Block Diagram
|
|
Part Number
|
Flash (KB)
|
RAM (KB)
|
LCD
|
Ethernet
|
USB
|
Max Frequency (MHz)
|
External Bus Interface
|
Package
|
|
LPC4330
|
_
|
264
|
_
|
Yes
|
2
|
204
|
16-32
|
BGA256, BGA180, LQFP144, BGA100
|
|
LPC4350
|
_
|
264
|
Yes
|
Yes
|
2
|
204
|
16-32
|
BGA256, LQFP208, BGA180
|
|
LPC4310
|
_
|
168
|
_
|
_
|
_
|
204
|
8-16
|
LQFP144, TBGA100
|
|
LPC4312
|
512
|
104
|
_
|
_
|
_
|
204
|
8-16
|
LQFP144, TBGA100
|
|
LPC4313
|
256x2
|
104
|
_
|
_
|
_
|
204
|
8-16
|
LQFP144, TBGA100
|
|
LPC4315
|
768
|
136
|
_
|
_
|
_
|
204
|
8-16
|
LQFP144, TBGA100
|
|
LPC4317
|
1024
|
136
|
_
|
_
|
_
|
204
|
8-16
|
LQFP144, TBGA100
|
|
LPC4320
|
_
|
200
|
_
|
_
|
1
|
204
|
8-16
|
LQFP144, TBGA100, LQFP100
|
|
LPC4322
|
512
|
104
|
_
|
_
|
1
|
204
|
8-16
|
LQFP144, TBGA100
|
|
LPC4323
|
256x2
|
104
|
_
|
_
|
1
|
204
|
8-16
|
LQFP144, TBGA100
|
|
LPC4325
|
768
|
136
|
_
|
_
|
1
|
204
|
8-16
|
LQFP144, TBGA100
|
|
LPC4327
|
1024
|
136
|
_
|
_
|
1
|
204
|
8-16
|
LQFP144, TBGA100, LQFP100
|
|
LPC4333
|
512
|
264
|
_
|
Yes
|
2
|
204
|
16-32
|
BGA256, BGA180, LQFP144, BGA100
|
|
LPC4337
|
1024
|
136
|
_
|
Yes
|
2
|
204
|
16-32
|
BGA256, BGA180, LQFP144, BGA100
|
|
LPC4353
|
512
|
136
|
Yes
|
Yes
|
2
|
204
|
16-32
|
LQFP208, BGA256, BGA180
|
|
LPC4357
|
1024 (2x512)
|
136
|
Yes
|
Yes
|
2
|
204
|
16-32
|
LQFP208, BGA256, BGA180
|
|
LPC4300 Videos
Video: NXP LPC4300 Overview
Video: Introduction to NXP's LPC4300 Cortex-M4 based digital controller
Video: LPC4300: Inter-processor communication (Cortex-M4 to Cortex-M0)
Video: LPC4300 USB streaming and Multi-channel audio demo
Video: Cortex-M4 Graphic LCD Controller
Video: Comparing LPC1800 and LPC4300
|
|
|