United States United States
Please confirm your currency selection:


NXP Semiconductors LPC13xx ARM Cortex-M3 Microcontrollers





View Product List

The NXP Semiconductors LPC13xx is the industry's lowest power ARM Cortex™-M3 microcontroller (MCU). The NXP Semiconductors LPC13xx MCU family consumes approximately 200 µA/MHz, bringing low-power benefits to a wide range of 16- and 32-bit applications. NXP LPC1311, LPC1313, LPC1342, and LPC1343 MCUs operate at CPU frequencies of up to 72 MHz. NXP LPC1311, LPC1313, LPC1342, and LPC1343 MCUs provide a host of high-performance peripheral features, including up to 32kB of Flash memory, up to 8kB of data memory, one Fast-mode Plus I²C-bus interface, one UART, four general-purpose timers, and up to 42 general-purpose I/O pins. The LPC1342 and LPC1343 offer UART or USB selectable boot-up and USB 2.0 full-speed device controller with on-chip PHY for device. The NXP Semiconductors LPC13xx MCU family is designed for use in battery powered systems, e-Metering, consumer peripherals, remote sensors, and 16- / 32-bit applications.

Features
  • ARM Cortex-M3 processor running at up to 72MHz
  • Up to 32KB flash, up to 8KB SRAM
  • USB 2.0 full-speed device controller with on-chip PHY (LPC134x)
  • 8-channel 10-bit ADC
  • UART, SPI controller, I2C-bus interface
  • Up to 42 GPIO pins
  • 4 timers plus programmable WDT with lockout feature
  • Integrated power management with deep-sleep modes
  • Integrated clock generation

Applications
  • eMetering
  • Lighting
  • Industrial networking
  • Alarm systems
  • White goods



LPC13xx Comparison Table

Device

Flash
Total
SRAM

USB
UART
RS-485
I²C
(FM+)

SSP
ADC
Channels

Package(s)
LPC1311
8KB
2KB
-
1
1
1
8
HVQFN33
LPC1313
32KB
8KB
-1
1
1
8
LQFP48, HVQFN33
LPC1342
16KB
4KB
Device
1
1
1
8
HVQFN33
LPC1343
32KB
8KB
Device
1
1
1
8
LQFP48, HVQFN33

Block Diagram


  • NXP Semiconductors
  • Semiconductors|IC-MCU/MPU|Integrated Circuits