United States United States
Please confirm your currency selection:


Microchip Technology PIC32 Microcontrollers
Microchip Technology PIC32 Microcontrollers


Additional Resources

Microchip Technology PIC32 Microcontrollers

The Microchip Technology PIC32 family of high-performance microcontrollers (MCUs) delivers 32-bit performance and more memory to solve increasingly complex embedded system design challenges. Microchip PIC32 MCUs feature an up to 80MHz, 1.56 DMIPS/MHz MIPS M4K core as well as 16 to 512KB Flash and 4 to 128KB RAM for data and program execution. These high-performance Microchip MCUs give you the processing power, memory, and peripherals for the most advanced applications. With free software, low-cost development tools, pin/peripheral compatibility from 16-bit product lines, the PIC32 family shortens time to market and lets your designs grow.

Also available: Microchip Technology PIC32MX CTMU Evaluation Board & Starter Kit

Features
  • MIPS M4K Core
    • Up to 80 MHz, 1.56 DMIPS/MHz
    • 5 Stage Pipeline devices
    • Instruction Trace
    • Temperature Range: -40°C to 105°C
    • AEC-Q100 qualified
  • Date and Code
    • Up to 512 KB Flash
    • Up to 128 KB SRAM
    • Prefetch Buffer Cache
    • Separate Buses for Instructions and Data
  • Connected Peripherals with DMA
    • Full-speed USB Host/Device/OTG
    • 10/100 Ethernet MAC with MII/RMII Interfaces
    • 2x CAN 2.0B Ports
    • Up to 6 UART, 5 I²C, 4 SPI Ports, CTMU and I²S
    • Up to 8 Additional Channels of General Purpose DMA
Benefits
  • Quick Time to Market
    • Free Software with Source Code
    • Easy to Use Starter Kits
    • Application Development Boards

Advanced Applications
  • High Impact Graphics/User Interfaces
  • Ethernet/USB/CAN/Connectivity
  • Multitasking Embedded Control
  • High Performance Audio
Part Number Flash KB + Boot Flash SRAM KB Pin Count MHz
PIC32MX320F032H 32+12 8 64 40
PIC32MX420F032H 32+12 8 64 40
PIC32MX320F064H 64+12 16 64 80
PIC32MX534F064H 64+12 16 64 80
PIC32MX320F128H 128+12 16 64 80
PIC32MX320F128L 128+12 16 100 80
PIC32MX340F128H 128+12 32 64 80
PIC32MX340F128L 128+12 32 100 80
PIC32MX440F128H
128+12 32 64 80
PIC32MX440F128L 128+12 32 100 80
PIC32MX764F128L 128+12 32 100 80
PIC32MX340F256H 256+12 32 64 80
PIC32MX360F256L 256+12 32 100 80
PIC32MX440F256H 256+12 32 64 80
PIC32MX460F256L 256+12 32 100 80
PIC32MX340F512H 512+12 32 64 80
PIC32MX360F512L 512+12 32 100 80
PIC32MX440F512H 512+12 32 64 80
PIC32MX460F512L 512+12 32 100 80
PIC32MX695F512L 512+12 128 100 80
PIC32MX795F512L 512+12 128 100 80
Development Tools
AC323027 PIC32MX CTMU Evaluation Board
DM320013 PIC32 MX1/MX2 Starter Kit

Block Diagram

Block Diagram

PIC 32 Videos
  • Microchip Technology
  • Semiconductors|IC-MCU/MPU