United States United States
Please confirm your currency selection:




Microchip 8-bit MCUs
PIC18FxxK20 / PIC 18FxxJ11

Microchip PIC18FxxK20

View Products List

The Microchip Technology PIC18FxxK20 MCU family offers the advantages of all PIC18 microcontroller s - namely, high computational performance at an economical price - with the addition of high-endurance, Flash program memory. On top of these features, the PIC18FxxK20 MCU a logical choice for many high-performance, power sensitive applications.

Features:
  • C Compiler Optimized Architecture: Optional extended instruction set designed to
    optimize re-entrant code
  • Self-Programmable under Software Control
  • Priority Levels for Interrupts
  • 8 x 8 Single-Cycle Hardware Multiplier
  • Extended Watchdog Timer (WDT): Programmable period from 4 ms to 131s
  • Single-Supply 3V In-Circuit Serial Programming™ (ICSP™) via two pins
  • In-Circuit Debug (ICD) via Two Pins
  • Operating Voltage Range: 1.8V to 3.6V
  • Programmable 16-Level High/Low-Voltage
  • Detection (HLVD) module: Supports interrupt on
  • High/Low-Voltage Detection
  • Programmable Brown-out Reset (BOR): With software enable option

Microchip PIC18FxxJ11

View Products List


Features:
  • 48 MHz and 12 MIPS at 3V
  • Flash 10,000 endurance, 20 years retention
  • 2.0 - 3.6V voltage range
  • 5V tolerant digital inputs
  • Enhanced ICD with 3 HW breakpoints
  • Internal 8MHz oscillator
  • nanoWatt technology
  • Parallel Master Port (PMP)


  • Microchip Technology
  • Semiconductors|IC-MCU/MPU