United States United States
Please confirm your currency selection:


Freescale Semiconductor MPC5125 32-bit Microprocessors

For high-resolution display applications

The Freescale Semiconductor MPC5125 32-bit Microprocessor is a low power, high performance, low-cost processor designed for use in high-resolution display applications. The Freescale Semiconductor MPC5125 MPU is an industrial networking and human-machine interface (HMI) solution that integrates a high performance e300 CPU core based on Power Architecture™ Technology with a rich set of peripheral functions focused on communications and systems integration. The Freescale Semiconductor MPC5125 helps reduce development time, provides more communication peripherals at a competitive price, and delivers ultra-low power without sacrificing performance.

MPC5125 MPU

View Product List
TWR-MPC5125 Module

View Product List

MPC5125 Tower Module and Kit

The Freescale Semiconductor TWR-MPC5125 MPU Module, which features the MPC5125 processor, is part of the Freescale Tower System modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. The MPC5125 Tower module includes a TWR-MPC5125 MPU Serial Card, 4 GB of MLC NAND flash, 256 MB of DDR2, HDMI port with HDMI-DVI adapter, USB 2.0 OTG host/device port with 4:1 USB hub, on-board microphone and audio stereo out jack, and more. The TWR-MPC5125-KIT includes a TWR-MPC5125 module, a TWR-SER module, and two elevator boards.


MPC5125 MPU Features
  • e300 Power Architecture processor core (enhanced version of the MPC603e core), operates as fast as 400 MHz
  • Low power design
  • Display interface unit (DIU)
  • DDR1, DDR2, low-power mobile DDR (LPDDR), and 1.8 V/3.3 V SDR DRAM memory controllers
  • 32 KB on-chip SRAM
  • USB 2.0 OTG controller with ULPI interface
  • DMA subsystem
  • Flexible multi-function external memory bus (EMB)interface
  • NAND flash controller (NFC)
  • LocalPlus interface (LPC)
  • 10/100Base Ethernet
  • MMC/SD/SDIO card host controller (SDHC)
  • Programmable serial controller (PSC)
  • Inter-integrated circuit (I²C) communication interfaces
  • Controller area network (CAN)
  • J1850 byte data link controller (BDLC) interface
  • On-chip real-time clock (RTC)
  • On-chip temperature sensor
  • IC Identification module (IIM)
MPC5125 MPU Benefits
  • Drives up to WXGA/720p resolution displays
  • Implements Ethernet bridging solutions
  • Ideal for High precision applications
  • Lowest cost per bit flash for industrial applications
  • Low-cost DDR2 or low-power LPDDR
  • Large number of UART, SPI and CAN
  • Low power means no heat sinks or fans required
MPC5125 MPU Applications
  • Factory Automation and Drives
  • Industrial Control:
    Programmable logic controllers, motor drivers, robotics
  • Industrial Networking:
    Gateways (routers), Converters (bridges)
  • High-End Lighting Control
  • Fire and Alarm Systems/Applications:
    Supervisory controllers (PLC or network node/gateway)
    Security panels
  • HVAC Systems/Applications:
    Central management system
  • Digital Advertisement and Sales:
    Digital signage, Kiosks
  • Medical
Freescale MPC5125 Block Diagram





  • Freescale Semiconductor
  • Semiconductors|IC-MCU/MPU