United States United States
Please confirm your currency selection:



Freescale Semiconductor MCF5225x ColdFire® Microcontrollers

The Freescale Semiconductor MCF5225x ColdFire® 32-bit microcontroller (MCU) family delivers one-stop-shop connectivity with on-chip USB, Ethernet, CAN, and encryption. The Freescale Semiconductor MCF5225x ColdFire MCU family includes complementary and ready-to-go Freescale MQX RTOS, software stacks, training resources, and a suite of third party solutions that make it easy to design for any connectivity application. The MCF5225x MCU consists of a RISC microprocessor based on the V2 ColdFire core that operates at a frequency up to 80 MHz. The MCF5225x family's on-chip memories include up to 512 KB of Flash memory and 64KB of SRAM.



View Products List







Features
  • V2 ColdFire® core with 66 MHz and 80 MHz options
  • Complimentary Freescale MQX™ software solutions
  • Connectivity: USB 2.0 full-speed host/device/OTG controller; FlexCAN controller; 10/100 Ethernet controller
  • External Mini-FlexBus interface
  • Cryptographic accelerator unit
  • Up to 512Kbytes of flash memory
  • Up to 64Kbytes SRAM
Target Applications
  • Industrial Control
  • Industrial Networking
  • Human Machine Interface (HMI)
  • High End Lighting Control
  • Fire & Alarm System/Applications
  • Security Panels
  • HVAC System/Applications
  • Medical devices
Block Diagram


Freescale Video from YouTube

Unable to view this video?Click to send a link to another source.

  • Freescale Semiconductor
  • Semiconductors|MCUs & Microprocessors