United States United States
Please confirm your currency selection:


Freescale i.MX Multimedia Applications Processors
Freescale i.MX Multimedia Applications Processors

View Product List

Additional Resources

Freescale Semiconductor i.MX Multimedia
Applications Processors

The Freescale Semiconductor i.MX51 and i.MX233 applications processors are the latest additions to a growing family of multimedia-focused products offering high-performance processing optimized for the lowest power consumption. The Freescale Semiconductor i.MX51 applications processor features Freescale's first advanced and power-efficient implementation of the ARM Cortex™-A8 core. The i.MX51 features on-chip LCD controller, Ethernet, USB, and DDR2 memory support, providing embedded developers with cost-saving integration. Hardware accelerators are included to enable 2D and 3D graphics. The Freescale Semiconductor i.MX233 applications processor extends the Freescale ARM9 portfolio and introduces unique features such as analog audio, 12-bit ADCs, and a touch screen controller that allows customers to eliminate external components. The i.MX233 includes leading power-management technology that manages the power sequencing required by the processor itself and supplies power to other components in the system from a single Li-Ion battery.

Features
  • 800MHz ARM Cortex-A8 CPU
  • 32KB instruction and data caches
  • Unified 256KB L2 cache
  • NEON SIMD media accelerator
  • Vector floating point coprocessor

Benefits
  • Very high-performance processing and multimedia capabilities
  • High level of integration reduces overall system BOM
  • Hardware acceleration enables very low power consumption for video and graphics
Applications
  • Portable media players
  • Portable navigation devices
  • Home appliances
  • Graphical remote controls
  • Home automation
  • eBooks
  • Digital picture frames
  • Audio peripherals and accessories
  • Simple HMI panels for industrial applications

i.MX515 Block Diagram
i.MX515 Block Diagram

Freescale Video: i.MX51 Family of Applications Processors and EVK with PMIC
Features
  • i.MX512: DDR2, Integrated USB Phys, Integrated Ethernet, HD 720 TV-Out
  • i.MX513: i.MX512 and HW Video Codec: Multi-format D1 video encode and multi-format HD720 decode
  • i.MX514: i.MX512 and OpenGL ES 2.0 3D accelerator, OpenVG 1.1 graphics accelerator, Security
Applications
  • i.MX512: Factory Automation, HMI, Portable/Tethered Printers, Medical Devices, Ebooks
  • i.MX513: IP Camera, V2IP Media Phones, Digital Signage, HMI, Medical Devices
  • i.MX514: Navigation, Advanced HMI, Instrument Cluster, Telematics

Freescale Video: i.MX51 Family of Applications Processors and EVK with PMIC
Features
  • LorARM926EJ-S™, 454 MHz maximum speed
  • 16 KB I/D Cache
  • Power Management Unit (PMU)
  • Mixed Signal Audio
  • LCD Controller
  • HS Device/Host + PHY
  • 3 x UART
  • 2 x SSP
  • I²C Master/Slave
  • 6 Channel 12-bit Low Resolution ADC (LRADC)
Applications
  • Portable media players
  • Portable navigation devices
  • HMI - home appliances, security panels
  • Graphical remote controls
  • Digital picture frames
  • eBooks
  • Audio peripherals and accessories
  • General Embedded
  • Industrial HMI (factory control, metering)
  • Printers
  • Freescale Semiconductor
  • Semiconductors|IC-MCU/MPU