United States United States
Please confirm your currency selection:


Freescale Semiconductor Flexis MM MCUs

Freescale Semiconductor Flexis MM Series Microcontrollers provide ultra-low-power operation, USB connectivity, and unparalleled measurement accuracy in a single 8- or 32-bit device. The 32-bit MCF51MM and 8-bit MC9S08MM Flexis MCUs provide 16-bit analog-to-digital converter and 12-bit digital-to-analog converter modules with general purpose operational amplifiers and trans-impedance amplifiers. Freescale Semiconductor MCF51MM MCUs feature a V1 ColdFire 50 MHz Core with a MAC and provide easy migration from 8-bit to 32-bit devices. MCF51MM MCUs provide graphic display support and a rich peripheral set that includes a USB 2.0 controller with host, device, and On-the-Go support, multiple serial interfaces and an external bus interface. MC9S08MM MCUs have a 9S08 48 MHz Core and a rich peripheral set that includes a USB 2.0 device controller and multiple serial interfaces (SPI, SCI, and I²C). Flexis MM MCUs are ideal for medical applications and other applications requiring a high level of precision analog such as instrumentation or industrial control. These high-performance MCUs are supported by the Freescale USB stack with Personal Healthcare Device Class support.


MCF51MM Features
  • ColdFire V1 core delivering a 50 MHz core speed and 25 MHz bus speed
  • Up to 256 KB flash and 32 KB SRAM
  • Low-power Stop 2 current:500 nA (32K of active SRAM)
  • 2 x OPAMP - General Purpose Opamps
  • 2 X TRIAMP - Transimpedance Amplifiers
  • 16-bit SAR ADC - High resolution ADC
  • PRACMP - Analog Comparator with 5bit DAC
  • VREF - Internal Voltage Reference
  • USB - Device / Host / OTG controller
  • 2 x SPI, 2 x SCI and 1 x I²C
  • Mini FlexBus (external bus interface)
Applications
  • Blood glucose meters
  • Blood pressure monitors
  • Heart rate monitors
  • Telehealth devices
  • Pulse oximeters
  • Implantables
  • Clinical equipment
  • Test/Measurement
  • Instrumentation
Part Number Temp Range Package
MC9S08MM128CMB -40°C to +85°C 81 MAPBGA
MC9S08MM128CLK -40°C to +85°C 80 LQFP
MC9S08MM128CLH -40°C to +85°C 64 LQFP
MC9S08MM64CLH -40°C to +85°C 64 LQFP
MC9S08MM32CLH -40°C to +85°C 64 LQFP
MC9S08MM32ACLH -40°C to +85°C 64 LQFP
MC9S08MM128VMB -40°C to +105°C 81 MAPBGA
MC9S08MM128VLK -40°C to +105°C 80 LQFP
MC9S08MM128VLH -40°C to +105°C 64 LQFP
MC9S08MM64VLH -40°C to +105°C 64 LQFP
MC9S08MM32VLH -40°C to +105°C 64 LQFP
MC9S08MM32AVLH -40°C to +105°C 64 LQFP
MCF51MM256CML -40°C to +85°C 104 MAPBGA
MCF51MM256CLL -40°C to +85°C 100 LQFP
MCF51MM256CMB -40°C to +85°C 81 MAPBGA
MCF51MM256CLK -40°C to +85°C 80 LQFP
MCF51MM128CMB -40°C to +85°C 81 MAPBGA
MCF51MM128CLK -40°C to +85°C 80 LQFP
MCF51MM256VML -40°C to +105°C 104 MAPBGA
MCF51MM256VLL -40°C to +105°C 100 LQFP
MCF51MM256VMB -40°C to +105°C 81 MAPBGA
MCF51MM256VLK -40°C to +105°C 80 LQFP
MCF51MM128VMB -40°C to +105°C 81 MAPBGA
MCF51MM128VLK -40°C to +105°C 80 LQFP

Video: Freescale MCUs for Medical Solutions

  • Freescale Semiconductor
  • Industrial|Medical
  • Semiconductors|Embedded Processors|IC-MCU/MPU