United States United States
Please confirm your currency selection:


Freescale DEMOEM board with the MCF51EM ColdFire® Microcontroller

The Freescale Semiconductor DEMOEM is a low cost development system supporting Freescale MCF51EM256 and MCF51EM128 microcontrollers. MCF51EM256 and MCF51EM128 MCUs, along with the Freescale Semiconductor DEMOEM board, make it easy to develop a turnkey electrical metering solution with customized silicon designed specifically for the electrical metering market. The DEMOEM Development System consists of a DEMOEM Base Board and a DCF51EM256 Daughter Card. The Embedded Multilink circuitry on the Freescale Semiconductor DEMOEM board allows the processor connected to the DEMOEM to be debugged and programmed via USB from a PC. In addition, the demo board can be powered using the USB bus.

Freescale's DEMOEM board Features MCF51EM Microcontrollers

Freescale Semiconductor MCF51EM ColdFire® V1 Microcontrollers integrate on-chip 16-bit ADC, a flexible LCD controller, RTC with tamper detection and dual 128K / 64K blocks of Flash for robust field firmware updates.

Click here to be notified when MCF51EM Microcontrollers are in stock

Freescale DEMOEM board Video Playlist

You need Flash player 8+ and JavaScript enabled to view this video.
Unable to view this video? Click to send a link to another source.

Click here to learn more about and view the MCF51EM Polyphase Meter Reference Design


Freescale DEMOEM board Features
  • 32-bit V1 ColdFire CPU offering 47MIPS at 50MHz 3.3V single supply
  • Up to 256 KB flash (dual bank)
  • Up to 16 KB SRAM
  • 4 Low power operation mode
  • 4 x 16 bit SAR ADC
  • 288 segment LCD driver
  • Up to 50 general purpose input/output (GPIO)
  • iRTC
  • AMR SPI
  • Background debug mode (BDM) for in-circuit debugging
Freescale DEMOEM board Applications
  • Smart Metering
  • Sensor collect
  • Phase Measurement Units
  • Industrial energy measurement
  • 1- phase & 3- phase electricity meters

Freescale MCF51EM ColdFire® Application Notes

LCD Driver Specification (AN3796SW.pdf, 286 KB)

MCF51EM256 Performance Assessment with Algorithms Used in Metering Applications (AN3896SW.pdf, 351 KB)

Differences Between Controller Continuum ADC Modules (AN3827.pdf, 148 KB)

Using the MCF51EM Family for Infrared Communication (AN3938.pdf, 2337 KB)

ADC16 Calibration Procedure and Programmable Delay Block Synchronization (AN3949.pdf, 245 KB)

A Single-Phase Energy Meter with Capacitive Power Supply and Shunts (AN4164.pdf, 185 KB)

Enabling the IRTC Module (AN4023.pdf, 91 KB)

Freescale MCF51EM ColdFire® Block Diagram

Freescale MCF51EM ColdFire® Microcontrollers Block Diagram
  • Freescale Semiconductor
  • IC-MCU/MPU