United States United States
Please confirm your currency selection:


FDI DK-57VTS-LPC1788 VGA Touch Screen LCD Kit

FDI DK-57VTS-LPC1788 5.7" VGA Touch Screen LCD Kits are optimized to save development time in typical embedded control applications. The modular format of the FDI DK-57VTS-LPC1788 VGA Touch Screen LCD Kits uses a base Carrier Board, a core CPU SOMDIMM, and an LCD Carrier Board. The base Carrier Board includes expansion connectors for added flexibility and a range of configurations. The SOMDIMM-LPC1788 includes an NXP LPC1788 Cortex-M3 microcontroller running the open source µEZ® +FreeRTOS software platform. The SOMDIMM-LPC1788 features 512KB of internal Flash memory, 96KB of internal SRAM, a 10/100 Ethernet Media Access Controller (MAC), a USB full speed device/host/OTG controller, four UARTs, two CAN channels, and a collection of serial communications interfaces. The SOMDIMM-LPC1788 also includes 8MB of external SDRAM. These FDI 5.7" VGA Touch Screen LCD Kits are supplied with easy-to-use application documents for all hardware and software.

Features
  • SOMDIMM – CPU Module based on SODIMM form factor (Dual Inline Memory Module)
    • LPC1788 120MHz Cortex-M3 based microcontroller
    • 512KB of Internal FLASH, 96KB of Internal SRAM, 4KB of Internal EEPROM, 8MB of External SDRAM
    • 10/100 Ethernet PHY
    • Mini-JTAG Debug Connector
  • CARRIER – Generic Carrier Board for CPU and LCD Modules
    • 200-pin SOMDIMM Socket, supporting various processor modules
    • 10/100 Ethernet Port, USB Host and Device ports
    • One CAN port (Male DB9), One RS-232 port (Male DB9), External I²C interface
    • 3-axis Digital Accelerometer & Temperature Sensor
    • Real-time Clock with SuperCap backup
    • TFT interface for Graphics LCD displays up to 1024x768 resolution, 18-bit color
    • Flexible Power Supply input can be wall supply or 5V USB
  • LCDCARRIER
    • 5.7” VGA Display (640 x 480) with Touch Screen Interface
    • Optional 3.5” QVGA board, up to 10.4” XGA Board
  • Software Included
    • FreeRTOS Operating System
    • µEZ® Rapid Development Platform
    • Complete COM Drivers and APIs with documentation
  • Supplied with easy-to-use application documents for all hardware and software
  • Platform is based on a modular design for maximum flexibility
  • Additional CPU DIMM and LCD Carrier boards under development
Block Diagram
  • Future Designs, Inc.
  • Development Tools|Embedded Solutions|Semiconductors|Embedded Processors|MCUs & Microprocessors|Integrated Circuits