United States United States
Please confirm your currency selection:




STMicroelectronics STM32F107 Connectivity Line MCUs

The STM32F107 xx connectivity line family incorporates the high-performance ARM Cortex ™- M3 32-bit RISC core operating at a 72 MHz frequency, high-speed embedded memories (Flash memory up to 256 Kbytes and SRAM up to 64 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses. All devices offer two 12-bit ADCs, four general-purpose 16-bit timers plus a PWM timer, as well as standard and advanced communication interfaces: up to two I²Cs, three SPIs, two I²Ss, five USARTs, an USB OTG FS and two CANs. Ethernet is available on the STM32F107 xx. Learn More About STM32 Connectivity Line


STM32F107VBT6 and STM32F107VCT6
STM32F107RBT6 and STM32F107RCT6








Applications
General Applications:

- Motor drive and application control

- Medical and hand-held equipment

- Alarm systems, Video intercom, and HVAC

- Home audio equipment
Industrial Applications:

- PLC, inverters, printers, and scanners




DatasheetApplicationsMore About STMicroelectronicsOrder NowView Product List
  • STMicroelectronics
  • Development Tools|Semiconductors|MCUs & Microprocessors