United States United States
Please confirm your currency selection:


Home » Product Knowledge Center » Texas Instruments » TI MSP430F5xx Microcontrollers

View Products List


TI MSP430F5xx Microcontrollers

The Texas Instruments MSP430F5xx Microcontroller (MCU) family is an ultra-low power addition to the TI MCU portfolio that provides designers with enhanced performance and increased design options. These Texas Instruments Microcontrollers include new and innovative peripherals on chips that feature more memory and integrated capabilities and use less power than ever before.The MSP430F5xx family features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. These MSP430MCUs include a high-performance 12-bit ADC, up to four universal serial communication interfaces, hardware multiplier, DMA, real time clock module with alarm capabilities, and up to 87 I/O pins.



Product Overview:
  • Next generation MSP430 Family
  • Advanced ultra-low-power features
  • Increased performance, functionality and ease-of-use
  • Easy migration from other MSP430 families
MSP430F5xx Comparison to MSP430x2xx and MSP430x4xx:

Most of the core changes to the MSP430F5xx were required primarily to support the growing demands of microcontroller applications, which include higher levels of integration, higher performance levels at lower power, increased flexibility, and extensions for future enhancements. Although these changes were necessary, the intent was to maintain as much look and feel, as well as compatibility, with earlier MSP430 generations. Detailed information regarding specific differences can be found in the respective module chapters in the MSP430F5xx Family User's Guide.


Advanced Ultra-Low-Power Performance:
  • Lowest active current/MHz
    - <200uA/MHz
  • Less than 2uA LPM3 more for large memory device
    - LDO, BOR, WDT + RTC, Full-State Retention
  • Significantly longer battery life
    - 12MHz @ 1.8V
    - 1.8V Flash erase and write
Ease of Migration:
  • Same instruction set
  • CPUX
  • Compatible peripherals with enhancements
    - ADC 12 with lower power & improved voltage reference accuracy
    - Enhanced 32x32 Multiplier
  • Same tools suite

    Development Boards for MSP430F5xx

    Name Part Number Type
    Code Composer Essentials v3.1 Core Edition - Free 16KB IDE MSP-CCE430 Compilers/Assemblers/Linkers
    MSP430 USB Debugging Interface MSP-FET430UIF Development Boards/EVMs
    MSP430F5xx 100-Pin Socket Target Board MSP-TS430PZ5X100 Development Boards/EVMs
    MSP430F5xx 100-Pin Socket Target Board and USB Programmer MSP-FET430U5X100 Development Boards/EVMs

    Reference Materials

    MSP430F5xx User's Guide

    MSP430F5xx Overview Comparison to MSP430x2xx and MSP430x4xx

    MSP430F5xx Quick Start Guide

    MSP430F5xx Application Notes


    • Texas Instruments
    • Semiconductors|IC-MCU/MPU