United States United States
Please confirm your currency selection:



Freescale MPC8313E-RDB Reference Design Board

The MPC8313E-RDB reference platform is ideal for hardware and software development for cost-optimized networking applications. The cost-effective communications processor family meets the requirements of several small office/home office (SOHO), printing, IP services and industrial control applications. It leverages MPC8313E Freescale 's highly integrated MPC8313E processor built on Power Architecture™ technology and leading-edge external components—a 5-port Gigabit Ethernet switch, USB port, one Peripheral Component Interconnect (PCI) slot, one MiniPCI slot and one SD card memory slot. The high level of integration in the MPC8313E helps to lower overall system costs, improve performance and simplify board design.

Kit Includes :
  • MPC8313E-RDB (Reference Design Board)
  • Board support package software (BSP) that includes:
    • Linux 2.6 BSP with optimized drivers to support all peripherals
    • CodeWarrior V.8.8 (6-month free license)

FEATURES

CPU:
  • Freescale MPC8313E running at 333/333 MHz (CPU/DDR2)

Memory Subsystem:
  • 128 MByte unbuffered DDR2 SDRAM discrete devices
  • 8 MByte Flash single-chip memory
  • 32 MByte NAND Flash memory
  • 256 KBit M24256 serial EEPROM
  • SD connector to interface with the SD memory card in SPI mode

Interfaces:
  • 10/100/1000 BaseT Ethernet ports:
    • eTSEC1, RGMII interface: five 10/100/1000 BaseT RJ-45 interfaces using Vitesse™ VSC7385 L2 switch
    • eTSEC2, selectable RGMII or SGMII interface: one 10/100/1000 BaseT RJ-45 interface using Marvell™ 88E1111 PHY
  • USB 2.0 port:
    • High speed host/device USB interface: selectable on-chip PHY or external ULPI PHY interface by SMSC USB3300 USB PHY
  • PCI: 32-bit PCI interface running at up to 66 MHz
    • One 32-bit 3.3 V PCI slot connected to PCI bus
    • One 32-bit 3.3 V miniPCI slot connected to PCI bus
  • Dual UART ports:
    • DUART interface: supports two UART up to 115200bps for console display
Board Connectors:
  • LCD connectors by GPIO
  • ATX power supply connector
  • JTAG/COP for debugging

APPLICATIONS
The features of the MPC8313E make it suitable for a wide variety of industrial printer, and network communication applications including:

  • Low-End Printer CPU and Interface ASIC
  • High-End Printer I/O Processor
  • IEEE Std. 1588™ in Test and Measurement and Industrial Automation
  • IEEE Std. 802.11n WLAN Access Point
  • Media Server






  • Freescale Semiconductor
  • Development Tools|Semiconductors|IC-MCU/MPU