|
|

|
Atmel AT32UC3 AVR 32-Bit MCUs
Atmel's AT32UC3 AVR® 32-Bit UC3 Microcontrollers
take efficiency to a new level, going beyond high performance and low
power consumption. Native fixed point DSP support, dual port SRAM, multi
layer data bus, peripheral DMA controller, peripheral event system and
intelligent peripherals of the AT32UC3 AVR® 32-Bit UC3 Microcontrollers move performance and power consumption to the next step. Atmel's AT32UC3 AVR® 32-Bit UC3 Microcontrollers
peripheral DMA controller and multi-layer high-speed bus architecture
make them ideal for high throughput applications. Intelligent
peripherals and dynamic power control make the AT32UC3 AVR® 32-Bit UC3 Microcontrollers the obvious choice for portable and battery-powered applications. Features - Connectivity — USB device and host, Ethernet MAC, SDRAM, NAND flash, and
fast serial interfaces are ideal for complex applications.
- Arithmetic performance — Integrated FPU increases precision and dynamic range in digital signal processing.
- High data throughput — Peripheral DMA, multi-layered databus and large
on-chip SRAM remove bottlenecks in high-speed communication.
- Low power consumption — picoPower® technology delivers the industry's lowest power consumption in active and sleep modes.
- Software Library — All UC3 devices are supported by AVR Software Framework, a complete library of device drivers and middleware.
| 
 View Products List
Additional Resources:
Technical Reference Manual Development Tools Software Support |
|
AT32UC3A
Atmel's AVR®
AT32UC3A 32-Bit UC3
is a complete System-On-Chip microcontroller based on the AVR32 UC RISC processor running at frequencies up to 66 MHz. The
AVR® AT32UC3A 32-Bit 32-Bit UC3
is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance.
Atmel's AVR® AT32UC3A 32-Bit UC3
processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controllerfor supporting modern operating systems and real-time operating systems. The
AVR® AT32UC3A 32-Bit UC3
incorporates on-chip Flash and SRAM memories for secure and fast access.

Features:
| - One 2.0 Full Speed Universal Serial Bus (USB)
- Ethernet MAC 10/100 Mbps interface
- One Three-Channel 16-Bit Timer/Counter (TC)
- One 7-Channel 16-Bit Pulse Width Modulator (PWM)
- Four Universal Synchronous/Asynchronous Receiver/Transmitters (USART)
- Two Master/Slave Serial Peripheral Interfaces (SPI) with Chip Select Signals
| - One Synchronous Serial Protocol Controller
- Two Master/Slave Two-Wire Interface (TWI), 400kbit/s I2C compatible
- One 8-Channel 10-Bit Analog-to-Digital Converter
- 16-Bit Stereo Audio Bitstream
- On-Chip Debug System (JTAG Interface)
|
AT32UC3B
Atmel's AVR®
AT32UC3B 32-Bit UC3
is a complete System-On-Chip microcontroller based on the AVR®32 UC RISC processor running at frequencies up to 60 MHz. The
AVR® AT32UC3B 32-Bit UC3
is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance.
Atmel's AVR® AT32UC3B 32-Bit UC3
processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controller for supporting modern operating systems and real-time operating systems. The
AVR® AT32UC3B 32-Bit UC3
incorporates on-chip Flash and SRAM memories for secure and fast access.
Features:
| - One 2.0 Full Speed Universal Serial Bus (USB)
- One Three-Channel 16-Bit Timer/Counter (TC)
- One 7-Channel 20-Bit Pulse Width Modulator (PWM)
- Three Universal Synchronous/Asynchronous Receiver/Transmitters (USART)
- One Master/Slave Serial Peripheral Interfaces (SPI) with Chip Select Signals
| - One Synchronous Serial Protocol Controller
- One Master/Slave Two-Wire Interface (TWI), 400kbit/s I2C compatible
- One 8-Channel 10-Bit Analog-to-Digital Converter
- 16-Bit Stereo Audio Bitstream DAC
- On-Chip Debug System (JTAG Interface)
|
Part Number
|
Package
|
Flash
|
SRAM
|
GPIO
|
New! Digital Audio Platform T32UC3B0128AU-A2UT
|
TQFP-64
|
128K
|
32K
|
44
|
New! Digital Audio Platform T32UC3B0128AU-Z2UR
|
QFN-64
|
128K
|
32K
|
44
|
New! Digital Audio Platform T32UC3B0512AU-Z2UR
|
QFN-64
|
512K
|
96K
|
44
|
|
Description
|
New! Digital Audio Platform TEVK1101
|
Evaluation kit and development system for the Atmel AVR® UC3B microcontrollers.
|
AT32UC3C
Atmel's AVR®
AT32UC3C 32-Bit UC3
is a complete System-On-Chip microcontroller based on the AVR32 UC RISC processor running at frequencies up to 66 MHz. The
AVR® AT32UC3C 32-Bit 32-Bit UC3
is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance.
Atmel's AVR® AT32UC3C 32-Bit UC3
processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controller for supporting modern operating systems and real-time operating systems. The
AVR® AT32UC3C 32-Bit UC3
incorporates on-chip Flash and SRAM memories for secure and fast access. 
Features:
| - Windowed Watchdog Timer (WDT)
- Asynchronous Timer (AST) with Real-Time Clock Capability
- Frequency Meter (FREQM) for Accurate Measuring of Clock Frequency
- Ethernet MAC 10/100 Mbps interface
- One 2.0 Full Speed Universal Serial Bus (USB)
- One 2-Channel Controller Area Network (CAN)
- One 4-Channel 20-Bit Pulse Width Modulator (PWM)
- Two Quadrature Decoders
- One 16-Channel 12-Bit Pipelined Analog-to-Digital Converter (ADC)
- Two 12-Bit Digital-to-Analog Converters (DAC), with Dual Output Sample System
| - Four Analog Comparators
- Six 16-Bit Timer/Counter (TC) Channels
- One Peripheral Event Controller
- Five Universal Synchronous/Asynchronous Receiver/Transmitters (USART)
- Two Master/Slave Serial Peripheral Interfaces (SPI) with Chip Select Signals
- One Inter-IC Sound (I2S) Controller
- Three Master/Slave Two-Wire Interface (TWI), 400kbit/s I2C compatible
- On-Chip Non-intrusive Debug System
|
Part Number
|
Package
|
Flash
|
SRAM
|
GPIO
|
New! Digital Audio Platform AT32UC3C0512CAU-ALUT
|
LQFP-144
|
512K
|
64K
|
123
|
|
Description
|
New! Digital Audio Platform T32UC3C-EK
|
Evaluation Kit and development system for the Atmel AVR® UC3 AT32UC3C0512C microcontoller.
|
AT32UC3A3
Atmel's AVR®
AT32UC3A3 32-Bit UC3
is a complete System-On-Chip microcontroller based on the AVR32 UC RISC processor running at frequencies up to 66 MHz. The
AVR® AT32UC3A3 32-Bit 32-Bit UC3
is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance.
Atmel's AVR® AT32UC3A3 32-Bit UC3
processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controllerfor supporting modern operating systems and real-time operating systems. The
AVR® AT32UC3A3 32-Bit UC3
incorporates on-chip Flash and SRAM memories for secure and fast access. 
Features:
| - External Memories
- External Storage device support - MMC, SD,
- One Advanced Encryption System (AES)
- One High-Speed 2.0 Universal Serial Bus (USB)
- One 8-Channel 10-Bit Analog-to-Digital Converter (ADC), multiplexed with Digital I/Os
- Two Three-Channel 16-Bit Counter/Timer (TC)
- One 4-Channel 20-Bit Pulse Width Modulator (PWM)
| - Four Universal Synchronous/Asynchronous Receiver/Transmitters (USART)
- Two Master/Slave Serial Peripheral Interfaces (SPI) with Chip Select Signals
- One Synchronous Serial Protocol Controller
- Two Master/Slave Two-Wire Interface (TWI), 400kbit/s I2C compatible
- 16-Bit Stereo Audio Bitstream
|
|