United States United States
Please confirm your currency selection:


Everspin Technologies MRAM
Everspin Technologies 1Mb MRAM

View Product List

Everspin Technologies 1Mb Parallel MRAM

Everspin Technologies MR0A08B, MR0D08B, MR0A16A, and MR25H10 are 1,048,576-bit magnetoresistive random access memory (MRAM) devices. The Everspin MRAM devices are available in a variety of specifications, such as dual supply, serial SPI, organized as 131,072 words of 8 bits or 65,536 words of 16 bits, and as fast 35ns or 45ns read/write timing cycles with no write delays and unlimited read/write endurance.

MR0A08B Features
Datasheet
Block Diagram
  • Dual supply organized as 131,072 words of 8 bits
  • Fast 35ns Read/Write cycle
  • SRAM Compatible Timing, Uses Existing SRAM Controllers Without Redesign
  • Unlimited Read & Write Endurance
  • Data Always Non-volatile for >20-years at Temperature
  • One Memory Replaces Flash, SRAM, EEPROM and BBSRAM in System for Simpler, More Efficient Design
  • Replace battery-backed SRAM solutions with MRAM to eliminate battery assembly improving reliability
  • 3.3 Volt Power Supply
  • Automatic Data Protection on Power Loss
MR0D08B Features
Datasheet
Block Diagram
  • Dual supply organized as 131,072 words of 8 bits
  • Fast 45ns Read/Write timing with unlimited endurance
  • SRAM compatible timing
  • Data always non-volatile for >20-years at temperature
  • One memory replaces Flash, SRAM, EEPROM, and BBSRAM in system for simpler, more efficient design
  • +3.3 Volt power supply
  • I/O voltage range supports wide +1.65 to +2.6 Volt interfaces
  • Improves reliability by replacing battery-backed SRAM
MR0A16A Features
Datasheet
Block Diagram
  • Fast 35ns Read/Write Cycle
  • Organized as 65,536 words of 16 bits
  • SRAM Compatible Timing and Pin-out Uses Existing SRAM Controllers Without Redesign
  • Unlimited Read & Write Endurance
  • Data Always Non-volatile for >20-years at Temperature
  • One Memory Replaces Flash, SRAM, EEPROM and BBRAM in System
  • for Simpler, More Efficient Design
  • Replace battery-backed SRAM solutions with MRAM to eliminate battery assembly, reliability, and liability issues
  • 3.3 Volt Power Supply
  • Automatic Data Protection on Power Loss
MR25H10 Features
Datasheet
Block Diagram
  • Serial SPI MRAM
  • Organized as 131,072 words of 8 bits
  • Serial EEPROM and serial Flash compatible read/write timing
  • No write delays
  • Unlimited write endurance
  • Data retention greater than 20 years
  • Automatic data protection on power loss
  • Fast, simple SPI interface with up to 40 MHz clock rate
  • 2.7 to 3.6V power supply range
  • 3μA sleep mode standby current
  • Industrial, automotive temperatures
  • Small footprint 8-pin DFN RoHS-compliant package
  • Direct replacement for serial EEPROM, Flash, FeRAM

Part Number Package Style
MR25H10MDC 8-DFN
MR25H10MDCR 8-DFN, T&R
MR25H10CDCR 8-DFN, T&R
MR25H10CDC 8-DFN
MR0A08BCYS35 44-TSOP
MR0A08BSO35 32-SOIC
MR0A08BMA35 48-BGA
MR0A08BCMA35 48-BGA
MR0A08BYS35R 44-TSOP, T&R
MR0A08BCYS35R 44-TSOP, T&R
MR0A08BSO35R 32-SOIC, T&R
MR0A08BMA35R 48-BGA, T&R
MR0A08BCMA35R 48-BGA, T&R
MR0D08BMA45R 48-BGA, T&R
MR0A16ACYS35 44-TSOP
MR0A16AYS35 44-TSOP
MR0A16AMA35 48-BGA
MR0A16ACMA35 48-BGA
MR0A16AVYS35 44-TSOP
MR0A16AVMA35 48-BGA
MR0A16AYS35R 44-TSOP
MR0A16ACYS35R 44-TSOP, T&R
MR0A16AVYS35R 44-TSOP, T&R
MR0A16AMA35R 48-BGA, T&R
MR0A16ACMA35R 48-BGA, T&R
MR0A16AVMA35R 48-BGA, T&R

MR0A08B Block Diagram
MR0A08B Block Diagram


MR0D08B Block Diagram



MR25H10 Block Diagram
MR25H10 Block Diagram


MR0A16A Block Diagram

MR0A16A Block Diagram


Everspin Technologies 4Mb Parallel MRAM

Everspin Technologies MR2A08A and MR2A16A 4Mb Parallel MRAM devices offer SRAM compatible 35ns read/write timing with unlimited endurance. The Everspin Technologies MR2A08A is a 4,194,304-bit magnetoresistive random access memory (MRAM) device organized as 524,288 words of 8 bits. The Everspin MR2A16A is a 4,194,304-bit MRAM device organized as 262,144 words of 16 bits. Data is always non-volatile for greater than 20 years. Data is automatically protected on power loss by low-voltage inhibit circuitry to prevent writes with voltage out of specification. The MR2A08A and MR2A16A are the ideal memory solution for applications that must permanently store and retrieve critical data and programs quickly. The MR2A08A and MR2A16A are available in small footprint 400-mil, 44-lead plastic small-outline TSOP type-II package or 8 mm x 8 mm, 48-pin ball grid array (BGA) package with 0.75 mm ball centers. These packages are compatible with similar low-power SRAM products and other non-volatile RAM products. The MR2A08A and MR2A16A provide highly reliable data storage over a wide range of temperatures. These products are offered with commercial temperature (0 to +70 °C), industrial temperature (-40 to +85 °C), and extended temperature (-40 to +105 °C) range options.


Features
  • 512K x 8 MRAM Memory (MR2A08A)
  • 256K x 16 MRAM Memory (MR2A16A)
  • Fast 35ns Read/Write Cycle
  • SRAM Compatible Timing, Uses Existing SRAM Controllers Without Redesign
  • Unlimited Read & Write Endurance
  • Data Always Non-volatile for >20-years at Temperature
  • One Memory Replaces Flash, SRAM, EEPROM and BBSRAM in System for Simpler, More Efficient Design
  • Replace battery-backed SRAM solutions with MRAM to eliminate battery assembly, improving reliability
  • 3.3 Volt Power Supply
  • Automatic Data Protection on Power Loss
  • Commercial, Industrial, Automotive Temperatures
  • RoHS-Compliant SRAM TSOPII Package
  • RoHS-Compliant SRAM BGA Package Shrinks Board Area By Three Times

Part Number Package Style
MR2A08AMA35 48-BGA
MR2A08ACMA35 48-BGA
MR2A08AYS35 44-TSOP
MR2A08ACYS35 44-TSOP
MR2A08AMYS35 44-TSOP
MR2A08AYS35R 44-TSOP, T&R
MR2A08ACYS35R 44-TSOP, T&R
MR2A08AMYS35R 44-TSOP, T&R
MR2A08AMA35R 48-BGA, T&R
MR2A08ACMA35R 48-BGA, T&R
MR2A16AMA35 48-BGA
MR2A16ACMA35 48-BGA
MR2A16AYS35 44-TSOP
MR2A16ACYS35 44-TSOP
MR2A16AVYS35 44-TSOP
MR2A16AVMA35 48-BGA
MR2A16AMYS35 44-TSOP
MR2A16AMYS35R 44-TSOP, T&R
MR2A16AYS35R 44-TSOP, T&R
MR2A16ACYS35R 44-TSOP, T&R
MR2A16AVYS35R 44-TSOP, T&R
MR2A16AMA35R 48-BGA, T&R
MR2A16ACMA35R 48-BGA, T&R
MR2A16AVMA35R 48-BGA, T&R

MR2A08A Block Diagram
MR2A08A Block Diagram

MR2A16A Block Diagram

MR2A16A Block Diagram

Everspin Technologies 4Mb SPI MRAM

The Everspin Technologies MR25H40 is a 4,194,304-bit magnetoresistive random access memory (MRAM) device organized as 524,288 words of 8 bits. The Everspin Tecnologies MR25H40 4Mb SPI MRAM offers serial EEPROM and serial Flash compatible read/write timing with no write delays and unlimited read/write endurance. Unlike other serial memories, both reads and writes can occur randomly in memory with no delay between writes. The MR25H40 4Mb SPI MRAM is the ideal memory solution for applications that must store and retrieve data and programs quickly using a small number of I/O pins. The MR25H40 is available in a small footprint 5 mm x 6 mm 8-pin DFN package that is compatible with serial EEPROM, Flash, and FeRAM products. The Everspin MR25H40 provides highly reliable data storage over a wide range of temperatures. The product is offered with industrial temperature (-40° to +85°C) options.

Features
  • No write delays
  • Unlimited write endurance
  • Data retention greater than 20 years
  • Automatic data protection on power loss
  • Fast, simple SPI interface with up to 40 MHz clock rate
  • 3.0 to 3.6 Volt power supply range
  • Low current sleep mode
  • Industrial temperatures
  • Small footprint 8-pin DFN RoHS-compliant package
  • Easily mounted 8-pin DIP RoHS-compliant package
  • Direct replacement for serial EEPROM, Flash, FeRAM

Part Number Package Style
MR25H40CDC 8-DFN
MR25H40MDC 8-DFN
MR25H40MDCR 8-DFN
MR25H40CDCR 8-DFN


Block Diagram
Block Diagram
System Configuration
System Configuration

Everspin Technologies 16Mb Parallel MRAM

Everspin Technologies MR4A08B and MR4A16B 16Mb Parallel MRAM devices provide SRAM compatible 35ns read/write timing with unlimited endurance. The Everspin Technologies MR4A08B is a 16,777,216-bit magnetoresistive random access memory (MRAM) device organized as 2,097,152 words of 8 bits. The Everspin Technologies MR4A16B is organized as 1,048,576 words of 16 bits. For both MRAM devices, data is non-volatile for greater than 20-years. Data is automatically protected on power loss by low voltage inhibit circuitry to prevent writes with voltage out of specification. The MR4A08B is available in small footprint 400-mil, 44-lead plastic small-outline TSOP type-II package or 10 mm x 10 mm, 48-pin ball grid array (BGA) package with 0.75 mm ball centers. The MR4A16B is available in small footprint 48-pin ball grid array (BGA) package and a 54-pin thin small outline package (TSOPII). Both products provide highly reliable data storage over a wide range of temperatures. They are offered with commercial temperature (0 to +70 °C), industrial temperature (-40 to +85 °C), and automotive temperature (-40 to +125 °C) range options.


Features
  • +3.3 Volt power supply
  • Fast 35 ns read/write cycle
  • SRAM compatible timing
  • Unlimited read & write endurance
  • Data always non-volatile for >20 years at temperature
  • RoHS-compliant small footprint BGA and TSOP package
Benefits
  • One memory replaces FLASH, SRAM, EEPROM and BBSRAM in systems for simpler, more efficient designs
  • Improves reliability by replacing battery-backed SRAM


Part Number Package Style
MR4A08BCYS35 54-TSOP
MR4A08BYS35 44-TSOP
MR4A08BYS35R 44-TSOP, T&R
MR4A08BCYS35R 44-TSOP, T&R
MR4A08BMA35 48-BGA
MR4A08BCMA35 48-BGA
MR4A08BMA35R 48-BGA
MR4A08BCMA35R 48-BGA, T&R
MR4A08AMYS35 44-TSOP
MR4A08AMYS35R 44-TSOP, T&R
MR4A16BCYS35 54-TSOP
MR4A16BMA35 48-BGA
MR4A16BCMA35 48-BGA
MR4A16BYS35 54-TSOP
MR4A16BYS35R 54-TSOP, T&R
MR4A16BCYS35R 54-TSOP, T&R
MR4A16BMA35R 48-BGA, T&R
MR4A16BCMA35R 48-BGA, T&R
MR4A16BMYS35 44-TSOP
MR4A16BMYS35R 44-TSOP, T&R

Block Diagram
Block Diagram
  • Everspin Technologies

  • Semiconductors|Embedded Processors|Memory
  • Everspin Technologies
  • Semiconductors|Embedded Processors|IC-Memory