Product Finder
VIEW ALL PRODUCTS
Optoelectronics
LED Lighting
Embedded Solutions
Semiconductors
- Discrete Semiconductors
- Integrated Circuits (ICs)
- Development Tools
Circuit Protection
Passive Components
Interconnects
Wire & Cable
Electromechanical
Sensors
Enclosures
Thermal Management
Power
Test & Measurement
Tools & Supplies
Home
»
Product Knowledge Center
»
IC-Logic
IC-Logic
Texas Instruments PCA95xx I²C and SMBus Repeaters, Switches, and Expanders
Logic ICs for I²C and SMBus systems applications.
Texas Instruments TS3DS10224 High-Speed 2:4 Differential Multiplexer / Demultiplexer
High-speed bidirectional multiplexer with high bandwidth of 1.2GHz.
Texas Instruments SN74AVC4T234 4-Bit Dual-Supply Bus Transceiver
Enables asynchronous communication between B-port inputs and A-port inputs.
Texas Instruments TCA9509 Level Translating I²C / SMBus Bus Repeater
I²C / SMBus compatible two-channel bidirectional buffer.
Texas Instruments TXS0202 Voltage-Level Shifter for IC-USB Interface
2-bit voltage level translator operates over a 1.65 to 3.6V range.
Texas Instruments TSU6712 SP4T Switch with Impedance Detection
Features impedance detection and USB 2.0 High Speed support.
Fairchild TinyLogic® UHS Series
Ultra high speed and high drive performance of LCX.
Fairchild TinyLogic® ULP Series
Ideal for applications where battery life is critical.
Fairchild TinyLogic® ULP Series
Ideal for applications where battery life is critical.
Fairchild TinyLogic® ULP Series
Ideal for applications where battery life is critical.
NXP Semiconductors DisplayPort 2:1 Multiplexer
For DisplayPort v1.1a switching/multiplexing applications on PC platforms, using high-bandwidth pass-gate technology.
Maxim MAX14756 / 57 / 58 Quad SPST Analog Switches
+70V analog switches for signal routing and switching applications.
Maxim MAX14752 / MAX14753 72V Analog Multiplexers
Low on-resistance 8-to-1 and dual 4-to-1 multiplexers.
Diodes Inc. 74LVCE1Gxx Extended Performance Single Gate Logic Devices
Built on advanced 5V CMOS process, offers enhanced performance.
Diodes Inc. 74LVC1Gxx Single Gate Logic Devices
Eight popular standard logic functions in SOT25 and SOT353 package options.
Silicon Labs Si86xx Six-Channel Digital Isolators
Industry's first 6-channel, 5kV digital isolators.
NXP Semiconductors NX3V1G / NX3V1T Analog Switches
SPST analog switches with wide supply voltage range, very low peak ON resistance.
NXP Semiconductors NVT2006 / 08 / 10 Bidirectional Voltage-Level Translators
Bidirectional voltage level translators operational from 1.0V to 3.6V and 1.8V to 5.5V.
Texas Instruments SN74LV595A 8-bit Shift Registers
Features 8-bit serial-in, parallel-out shift.
Texas Instruments ISO752x Dual Digital Isolators
Provides double galvanic isolation and signaling rates up to 1 Mbps.
Maxim MAX14569 Dual-Pair Unidirectional Logic-Level Translator
Provides level shifting for data transfer in multivoltage systems.
IC-Logic