United States United States
Please confirm your currency selection:


Littelfuse Logo
Littelfuse TVS Diode Arrays SPA™


Littelfuse SPA Overview

SPA™ Lead-Free / Green Series

Designers of today's electronic devices have demanded more functionality with greater flexibility and higher levels of user interaction. These circumstances have helped in driving the development of nanometer chipsets along with a multitude of user interfaces or ports. The confluence of these two has made electronic devices more susceptible to ESD and required the need for a more robust solution.

ESD Standards:
MIL-STD-883, Method 3015
Historically, analog and digital designers have been required to have ESD protection "on-chip" to protect the IC during manufacturing. The most commonly used ESD standard in the manufacturing environment is the MIL-STD-883, Method 3015 and it's also referred to as the Human Body Model (HBM). This model discharges a 100pF capacitor through a 1500Ω resistor into the device under test. The table below points out the four test levels as defined in the standard.

HBM Level Contact Discharge (kV)
Peak Current (A)
1 ±0.5
0.33
2 ±1
0.67
3 ±2
1.33
4 ±4 2.67

The maximum level required for a typical IC had been ±2kV up until2007, but today that level has been drastically reduced to ±0.5kV.Obviously, this has helped chip designers save valuable silicon areafor more functionality, but in turn, it has made the IC much moresusceptible to damage from ESD .

IEC61000-4-2
Conversely, equipment manufacturers have traditionally used an ESD standard defined by the IEC (International Electrotechnical Commission) for system or application level testing. This model uses a 150pF capacitor which is discharged through a 330Ω resistor . The table below displays the four test levels as defined in the standard.

IEC Level
Contact Discharge (kV)
Peak Current (A)
1 ±2 7.5
2 ±4 15
3 ±6 22.5
4 ±8 30

Most all manufacturers require that their equipment pass Level 4, or ±8kV, as a minimum, however, some are looking for increased reliability and require that their devices pass a much higher level like ±15kVor±30kV.

Conclusions:
The system level ESD test defined by the IEC produces a substantial increase in peakcurrent compared to the military standard. If an IC is rated for 0.5kVper the MIL-STD and the equipment manufacturer tests this same IC at8kV per the IEC specification, the chip will see nearly a 100 foldincrease in peak current (i.e. 0.33A vs. 30A)!

Ultimately, hardware or board designers must add supplementary ESD devices to protect these sensitive chip sets from the high level ESD threats seen in the field.

Littelfuse TVS Diode Arrays SPA™ Sample Kits
Included are 10 samples each of the 39 TVS Diode Arrays SPA™ (Silicon Protection Arrays) devices. Provides a cost effective sampling and documentation for 16 common applications.

View TVS Diode Arrays SPA™ Kit

Solutions:
Littelfuse
's TVS Diode Arrays SPA™ are an ideal choice for suppressing ESD as their speed and clamping levels are essential to protect today's integrated circuits unlike the previous MLV , MOV , and polymer technologies. The SPA™ portfolio offers a wide range of devices to suit the majority of application needs available in the market today, and this guide will steer the designer toward the appropriate ESD device for the particular application they're trying to protect.


Littelfuse TVS Diode Arrays SPA™ Sample Kits

Included are 10 samples each of 39 TVS Diode Array SPA™ devices. Provides a cost effective sampling and documentation for 16 common applications.

View TVS Diode Array SPA™ Kit

SPA Kit Datasheet

Mouser
Part Number

Littelfuse
Part Number

Standoff
Voltage
(V)

I Leak
(µA)

ESD
Contact
(kV)

ESD
Air

(kV)
Clamp
Voltage
CO/OTYP
(pF)
Size
576-SP03-3.3BTG
SP03-3.3BTG
3.3
1
30
30 10V @ 100A
16
SOIC-8
576-SP03-6BTG
SP03-6BTG
6
25
30
30 17V @ 100A
16
SOIC-8
576-SP0502BAHTG
SP0502BAHTG
5.5
0.1
30
30 7.8V @ 1mA 30
SOT23
576-SP0502BAJTG
SP0502BAJTG
5.5
0.1 30 30 7.8V @ 1mA
30 SC70-3
576-SP0504BAHTG SP0504BAHTG
5.5 0.1 30 30 7.8V @ 1mA 30 SOT23
576-SP0504BAJTG SP0504BAJTG 5.5
0.1 30 30 7.8V @ 1mA 30 SC70-3
576-SP0505BAHTG SP0505BAHTG 5.5 0.1 30 30 7.8V @ 1mA 30 SOT23
576-SP0505BAJTG SP0505BAJTG 5.5 0.1 30 30 7.8V @ 1mA 30 SOT70-6
576-SP0506BAATG SP0506BAATG 5.5 0.1 30 30 7.8V @ 1mA 30
MSOP-8
576-SP1001-02JTG SP1001-02JTG 5.5 0.5 15 30 9.7V @ 2A 8 SC70-3
576-SP1001-02XTG SP1001-02XTG 5.5 0.5 15 30 9.7V @ 2A 8 SOT553
576-SP1001-04JTG SP1001-04JTG 5.5 0.5 15 30 9.7V @ 2A 8 SC70-5
576-SP1001-04XTG SP1001-04XTG 5.5 0.5 15 30 9.7V @ 2A 8 SOT553
576-SP1001-05JTG SP1001-05JTG 5.5 0.5 15 30 9.7V @ 2A 8 SC70-6
576-SP1001-05XTG SP1001-05XTG 5.5 0.5 15 30 9.7V @ 2A 8 SOT563
576-SP1002-01JTG SP1002-01JTG 6 0.5 8 15 11.2V @ 2A 5 SC70-3
576-SP1002-02JTG SP1002-02JTG 6 0.5 8 15 11.2V @ 2A 5 SC70-5
576-SP1003-01DTG SP1003-01DTG 5 1 25 30 12.5V @ 7A 30 SOD723
576-SP1004-04VTG SP1004-04VTG 6 0.1 8 15 8.8V @ 1mA 5 SOT953
576-SP1010-04UTG SP1010-04UTG 6 0.1 8 15 7.8V @ 1mA 3.5 uDFN-6
576-SP1011-04UTG SP1011-04UTG 6 1 15 30 7.8V @ 1mA
7 uDFN-6
576-SP3001-04JTG SP3001-04JTG 6 0.5 8 15 10.6V @ 2A 0.65 SC70-6
576-SP3002-04HTG SP3002-04HTG 6 0.5 12 15
10.6V @ 2A
0.85
SOT23-6
576-SP3002-04JTG
SP3002-04JTG
6
0.5 12
15
10.6V @ 2A
0.85
SC70-6
576-SP3002-04UTG
SP3002-04UTG
6
0.5 12
15
10.6V @ 2A
0.85
uDFN-6
576-SP3003-02JTG
SP3003-02JTG
6
0.5 8
15
11.8V @ 2A
0.65
SC70-5
576-SP3003-02XTG
SP3003-02XTG
6
0.5 8
15
11.8V @ 2A
0.65
SOT553
576-SP3003-04ATG
SP3003-04ATG
6
0.5 8
15
11.8V @ 2A
0.65
MSOP-10
576-SP3003-04JTG
SP3003-04JTG
6
0.5 8
15
11.8V @ 2A
0.65 SC70-6
576-SP3003-04XTG
SP3003-04XTG
6
0.5 8
15
11.8V @ 2A
0.65 SOT563
576-SP3004-04XTG
SP3004-04XTG
6
0.5 12
15
11.8V @ 2A
0.85
SOT563
576-SP3010-04UTG
SP3010-04UTG
6
0.5 8
15
12.3V @ 2A
0.45
uDFN-10
576-SP3050-04HTG
SP3050-04HTG
6
0.5 20
20
13.2V @ 8A
2
SOT23-6
576-SP4060-08ATG
SP4060-08ATG
2.5
1
30
30
15 V @ 20 A
4.4
MSOP-10
576-SP6001-04UTG-1
SP6001-04UTG-1
6
1
30
30
7.8V @ 1mA
12
uDFN-8
576-SP6001-06UTG-1
SP6001-06UTG-1
6
1
30
30
7.8V @ 1mA
12
uDFN-12
576-SP6002-04UTG-1
SP6002-04UTG-1
6
1
30
30
7.8V @ 1mA
15
uDFN-8
576-SP6002-06UTG-1
SP6002-06UTG-1
6
1
30
30
7.8V @ 1mA
15
uDFN-12
576-SPLV2.8-4BTG
SPLV2.8-4BTG
2.8
1
30
30
12.5V @24A
3.8
SOIC-8



Enhanced ESD Protection

SP050xBA
The surface mount family of arrays are designed to suppress ESD and other transient overvoltage events. The Littelfuse SP050xBA arrays are used to meet the International Electrotechnical Commision Standard (IEC 61000-4-2) for Electrostatic Discharge Requirements. The series are used to help protect sensitive digital or analog input circuits on data, signal, or control lines with voltage levels up to 5VDC.

The monolithic silicon arrays are comprised of specially designed structures for transient voltage suppression (TVS). The size and shape of these structures have been tailored for transient protection. The low capacitance and clamp voltage are ideal for high speed signal line protection.

SP1003
Zener diodes fabricated in a proprietary silicon avalanche technology protect each I/O pin to provide a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These Littelfuse SP1003 robust diodes can safely absorb repetitive ESD strikes at ±25kV (contact discharge, IEC 61000-4-2) without performance degradation. Additionally, each diode can safely dissipate 7A of 8/20µs surge current (IEC61000-4-5) with very low clamping voltages.


SP1005

SP1005 TVS diode s are the newest additions to the SPA™ portfolio and provide best-in-class ESD protection by offering the lowest dynamic resistance in the industry's smallest available footprint. SP1005 TVS Diode Array SPA™ devices (30pF @ 0V) offer up to ±30kV ESD protection and 10A (tp=8/20µs) of surge protection with only 0.7Ω of dynamic resistance, providing best-in-class clamping performance.

Orderable
Part Number
Package Options Number of Channels Series ESD Level
(Contact)
I/O Capacitance @ 2.5V V RWM Lightning
(t P =8/20μs)
576-SP0502BAHTG SOT23-3 2 SP05 ±20kV 30pF
5.5V N/A
576-SP0502BAJTG SC70-3
576-SP0504BAHTG SOT23-5 4
576-SP0504BAJTG SC70-5
576-SP0505BAHTG SOT23-6 5
576-SP0505BAJTG SC70-6
576-SP0506BAATG MSOP-8 6
576-SP1003-01DTG SOD723 1
SP1003
±30kV
5V
7A
NEW!
576-SP1003-01ETG SOD882
NEW!






576-SP1005-01WTG
0201
SP1005
±30kV
23pF
6V
10A

See Application Guide USB1.1

See Application Guide Keypad/Push Buttons

SP050xBA Datasheet

SP1003 Datasheet

SP1005 Datasheet



General ESD Protection

SP1001 , SP1006 , SP1010 , SP1011
Zener diodes fabricated in a proprietary silicon avalanche technology protect each I/O pin to provide a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). Littelfuse's SP1001, SP1006, SP1010, and SP1011 robust diodes can safely absorb repetitive ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4, ±8KV contact discharge) without performance degradation. Their very low loading capacitance also makes them ideal for protecting high speed signal pins.

Orderable
Part Number
Package Options Number of Channels Series ESD Level
(Contact)
I/O Capacitance
@ 2.5V
V RWM Lightning
(t P =8/20μs)
576-SP1001-02JTG SC70-3 2 SP1001 ±8kV 8pF
5.5V
2A
576-SP1001-02XTG SOT553
576-SP1001-04JTG SC70-5 4
576-SP1001-04XTG SOT553
576-SP1001-05JTG SC70-6
5
576-SP1001-05XTG SOT563
NEW!
576-SP1006-01UTG
uDFN-2
(0.35x0.65x0.4mm)
1
SP1006
±30kV 25pF 6V 5A
576-SP1010-04UTG μDFN-6 (1.25x1.0mm) 4 SP1010 ±8kV 3.5pF 6V 1A
576-SP1011-04UTG μDFN-6 (1.25x1.0mm)
4 SP1011
±15kV 7pF
6V
2A

See Application Guide USB1.1

See Application Guide Audio (Speaker/Microphone)

See Application Guide Keypad/Push Buttons

SP1001 Datasheet

SP1006 Datasheet

SP1011 Datasheet



Bidirectional ESD Protection

SP1002 , SP1004
Back-to-back zener diodes fabricated in a proprietary silicon avalanche technology protect each I/O pin to provide a high level of protection for electronic equipment that may experience destructive electrostatic discharges ( ESD ). These Littelfuse SP1002 and SP1004 robust diodes can safely absorb repetitive ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4, ±8kV contact discharge) without performance degradation. Their very low loading capacitance also makes them ideal for protecting high-speed signal pins.


SP1007

The SP1007 Series provides best-in-class ESD protection by offering the lowest dynamic resistance in the industry's smallest available footprint. It can withstand up to ±8kV ESD, which protects up to the maximum level of the IEC61000-4-2 international standard. The SP1007 is a flipchip measuring only 0.62x0.32x0.28mm.


Orderable
Part Number
Package Options Number of
Channels
Series ESD Level
(Contact)
I/O Capacitance
@ 2.5V
V RWM Lightning
(t P =8/20μs)
576-SP1002-01JTG SC70-3 1
SP1002
±8kV 5pF
6V
2A
576-SP1002-02JTG SC70-5 2
2A
576-SP1004-04VTG SOT953 4
SP1004
±8kV 5pF
6V
2A
576-SP1007-01WTG
0201
1
SP1007
±8kV
3.5pF
6V
2A

See Application Guide Audio (Speaker/Microphone)

See Application Guide Analog Video

SP1002 Datasheet

SP1004 Datasheet

SP1007 Datasheet

Low Capacitance ESD Protection

The Littelfuse SP30xx Series has ultra-low capacitance rail-to-rail diodes with an additional zener diode fabricated in a proprietary silicon avalanche technology to protect electronic equipment that may experience destructive electrostatic discharges (ESD). The low loading capacitance makes it ideal for protecting high speed signal pins such as HDMI, DVI, USB2.0, and IEEE 1394.

SP3001 , SP3003
The Littelfuse SP3001 and SP3003 Series can safely absorb repetitive ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4, ±8kV contact discharge) without performance degradation. The extremely low loading capacitance makes it ideal for protecting high speed signal pins such as HDMI, DVI, and Ethernet.

SP3002 , SP3004
The Littelfuse SP3002 and SP3004 Series can safely absorb repetitive ESD strikes above the maximum level (Level 4) specified in the IEC 61000-4-2 international standard without performance degradation.

SP3010
The Littelfuse SP3010 Series integrates 4 channels of ultra-low capacitance rail-to-rail diodes and an additional zener diode to provide protection against ESD strikes at the maximum level specified in the IEC61000-4-2 international standard (Level 4, ±8kV contact discharge) without performance degradation.

SP3011
The Littelfuse SP3011 Series integrates 6 channels of ultra-low capacitance rail-to-rail diodes and an additional zener diode to provide protection for USB 3.0 ports against ESD strikes at the maximum level specified in IEC61000-4-2 international standard (Level 4, ±8kV contact discharge) without performance degradation. The extremely low loading capacitance makes it ideal for protecting any high-speed signal pins.

SP3012
The Littelfuse SP3012 Series integrates 4 channels of ultra-low capacitance rail-to-rail diodes and an additional zener diode to provide protection against ESD strikes above the maximum level specified in the IEC61000-4-2 international standard (±8kV contact discharge) without performance degradation. The extremely low loading capacitance makes it ideal for protecting high speed signal pins such as HDMI, USB3.0, USB2.0, and IEEE 1394.

Orderable
Part Number
Package Options Number of
Channels
Series ESD Level
(Contact)
I/O Capacitance
V RWM Lightning
(t P =8/20μs)
576-SP3001-04JTG SC70-6 4 SP3001 ±8kV 0.65pF 6V 2.5A
576-SP3002-04JTG SC70-6 4 SP3002 ±12kV 0.85pF

6V 4.5A
576-SP3002-04HTG SOT23-6
576-SP3002-04UTG μDFN-6
(1.6x1.6mm)
576-SP3003-02JTG SC70-5 2 SP3003
±8kV
0.65pF
6V 2.5A
576-SP3003-02XTG SOT553
576-SP3003-04JTG SC70-6 4
576-SP3003-04XTG SOT563
576-SP3003-04ATG MSOP-10
NEW! 576-SP3003-08ATG
MSOP-10 8
6V 2.5A
576-SP3004-04XTG SOT563 4 SP3004 ±12kV 0.85pF 6V 4A
576-SP3010-04UTG μDFN-10
(2.5x1.0x0.5mm)
4 SP3010 ±8kV
0.45pF 6V 3A
576-SP3011-06UTG μDFN-14
(3.5x1.35x0.5mm)
6 SP3011 ±8kV 0.4pF 5V 3A
576-SP3012-04UTG μDFN-10
(2.5x1.0x0.5mm)
4
SP3012 ±12kV 0.5pF 5V 4A

See Application Guide USB 2.0

See Application Guide USB 3.0

See Application Guide HDMI

See Application Guide DVI

See Application Guide 10, 100, 1000 Ethernet ESD

See Application Guide eSATA

See Application Guide 1394ab

See Application Guide SIM Socket

SP3001 Datasheet

SP3002 Datasheet

SP3003 Datasheet


SP3004 Datasheet

SP3010 Datasheet


SP3011 Datasheet

SP3012 Datasheet



Ethernet and Lightning Protection

SP3050
The Littelfuse SP3050 Series integrates low capacitance rail-to-rail diodes with an additional zener diode to protect each I/O pin against ESD and high surge events. This robust device can safely absorb surge current per IEC 61000-4-5 (t P =8/20μs) without performance degradation and a minimum ±20kV ESD per IEC 61000-4-2. Their very low loading capacitance also makes them ideal for protecting high speed signal pins.

SP03-6 , SP03-3.3
This new broadband protection device from Littelfuse provides overvoltage protection for applications such as 10/100/1000 BaseT Ethernet, T3/E3 DS3 interfaces, ADSL2+, and VDSL2+. These new SP03-6 and SP03-3.3 protectors combine the TVS diode element with a diode rectifier bridge to provide both longitudinal and differential protection in one package. This design innovation results in a capacitive loading characteristic that is log-linear with respect to the signal voltage across the device. This reduces intermodulation (IM) distortion caused by a typical solid-state protection solution.

SP4040
The Littelfuse SP4040 Series provides overvoltage protection for applications such as 10/100/1000 Base-T Ethernet and T3/E3 interfaces. This device has a low capacitance of only 5pF making it suitable for PHY side Ethernet protection and the capability to protect against both longitudinal and differential transients. Furthermore, the SP4040 Series is rated up to 100A (t p =2/10μs) making it suitable for line side protection as well against lightning transients as defined by GR-1089 (intra-building), ITU, YD/T, etc.

SP406x - NEW!
The Littelfuse SP406x Series integrates low capacitance diodes with an additional zener diode to protect each I/O pin against ESD and high surge events. The robust SP406x devices can safely absorb up to 20A per IEC61000-4-5 (t P =8/20µs) without performance degradation and a minimum ±30kV ESD per IEC61000-4-2 International Standard. Their low loading capacitance also makes them ideal for protecting high speed signal pins such as 1Gb Ethernet.

SP4061 - NEW!
The Littelfuse SP4061 Series integrates 4 channels of low capacitance diodes with an additional zener diode to protect sensitive I/O pins against lightning induced surge events and ESD. The SP4061 Series offers a typical low capacitance of 3.5pF and a low leakage current of 1μA max. at 2.5V.

SP4062 - NEW!
The Littelfuse SP4062 Series integrates 4 channels of low capacitance diodes with an additional zener diode to protect sensitive I/O pins against lightning induced surge events and ESD. The SP4062 Series offers a typical low capacitance of 3.5pF and a low leakage current of 1μA max. at 3.3V.

SPLV2.8-4
The Littelfuse SPLV2.8-4 was designed to protect low voltage, CMOS devices from ESD and lightning induced transients. There is a compensating diode in series with each low voltage TVS to present a low loading capacitance to the line being protected. These robust structures can safely absorb repetitive ESD strikes at ±30kV (contact discharge) per IEC61000-4-2 standard and each structure can safely dissipate up to 24A (IEC61000-4-5, t p =8/20µs) with very low clamping voltages.

Orderable
Part Number
Package Options Number of
Channels
Series ESD Level
(Contact)
I/O Capacitance
V RWM Lightning
(t P =8/20μs)
576-SP3050-04HTG
SOT23-6
4
SP3050 ±20kV 2.4pF 6V
10A
576-SP03-3.3BTG SOIC-8 2 SP03-3.3 ±30kV 16pF 3.3V 150A
NEW!
576-SP03A-3.3BTG
SOIC-8 2 SP03-3.3 ±30kV 12pF 3.3V 150A
576-SP03-6BTG SOIC-8 2 SP03-6 ±30kV 16pF 6V 150A
NEW!
576-SP4040-02BTG
SOIC-8 2
SP4040
±30kV 5pF 3.3V 75A
576-SP4060-08ATG MSOP-10 8 SP4060 ±30kV 4.4pF 2.5V 20A
NEW!
576-SP4061-04UTG
μDFN-10
(2.6x2.6mm)
4
SP4061 ±30kV 3.5pF 2.5V 20A
NEW!
576-SP4062-04UTG
μDFN-10
(2.6x2.6mm)
4
SP4062 ±30kV 3.5pF 3.3V 20A
576-SPLV2.8-4BTG
SOIC-8 4 SPLV2.8
±30kV 3.8pF 2.8V 24A

See Application Guide 10, 100 Ethernet

See Application Guide 1000 Gigabit Ethernet

See Application Guide LVDS

SP3050 Datasheet

SP03-3.3 Datasheet

SP03-6 Datasheet

SP4040 Datasheet

SP4060 Datasheet

SP4061 Datasheet

SP4062 Datasheet

SPLV2.8-4 Datasheet


EMI Filtering with ESD Protection

SP6001 , SP6002
The Littelfuse SP6001 and SP6002 SPA series integrates 4 and 6 EMI filters (C-R-C) into a small, low-profile UDFN package with each filter providing greater than -30dB attenuation at 1GHz. Additionally, each I/O is capable of shunting ±30kV ESD strikes (IEC61000-4-2, contact discharge) away from sensitive electronic components. The performance of this small, slim design makes it extremely suitable for mobile handsets, PDAs and notebook computers.

Orderable
Part Number
Package Options Number of
Channels
Series ESD Level
(Contact)
I/O Capacitance
@ 2.5V
V RWM
Attenuation
576-SP6001-04UTG-1 μDFN-8
(1.7x1.35mm)
4 SP6001 ±30kV 24pF 6V ≥ -30dB
@ 1GHz
576-SP6001-06UTG-1 μDFN-12
(2.5x1.35mm
6
576-SP6002-04UTG-1 μDFN-8
(1.7x1.35mm)
4 SP6002 ±30kV 30pF 6V ≥ -30dB
@ 1GHz
576-SP6002-06UTG-1 μDFN-12
(2.5x1.35mm)
6

Application Guide LCD and Camera Interfaces (Mobile)

SP6001 Datasheet

SP6002 Datasheet










  • Littelfuse
  • Circuit Protection