United States United States
Please confirm your currency selection:



VLSL40, VLSL50 High Brightness LED Modules

Vishay Semiconductor VLSL40, VLSL50 Series High Brightness LED Modules are metal core based, cool white in the temperature range of 5000 K to 7000 K and offer 1740 to 5220 lumens. Both Vishay series are based on InGaN technology and provide a maximum current of 700 mA.

Features
  • Metal core PCB: Al > 0.75 thickness
  • Single side/single layer PCB
  • Shiny white surface
  • 12, 24 or 36 LED's minimum 82 lm at 350 mA per
  • LED. Max. current per LED 1 A
  • Conductive top layer: Cu (min. 18 μm)
  • Isolation layer prepreg > 63 μm
  • Compliant to RoHS directive 2002/95/EC
  • ESD withstand voltage: up to 2 kV according to JESD22-A114-B
Applications
  • Streetlight
  • Internal lighting in buildings
  • Tunnel lights
  • General lighting application

Vishay Semiconductor VLSL 40 VLSL50 SEries High Brightness LED Power Module


View Products List

VLSL40 High Brightness LED Power Modules

The VLSL40 modules are designed for flexible use due to the option for using special reflectors (VLSL-REFL01) to adjust the emission characteristics. The reflector is composed of an Al-alloy material with a non-high-polished surface. By using different reflector combinations, the emission in one direction can be adjusted in a typical range of 120º to 55º.

  • Standard solder mask material

Part Number
# LEDs
Luminous Flux
(at IF=700 mA typ.)
Power
Dissipation

Angle of half intensity
VLSL4012A 12 φv=1740 lm
35W ± 80º
VLSL4024A 24 φv=3480 lm
69W ± 80º
VLSL4036A 36 φv=5220 lm
104W ± 80º



VLSL50 High Brightness LED Power Modules

The VLSL50 modules are designed with a clear silicone lens for a butterfly shaped radiation characteristic.

  • Luminous flux and color binning

Part Number
# LEDs
Luminous Flux
(at IF=700 mA typ.)
Power Dissipation
Angle of half intensity
VLSL5012A 12 φv=1740 lm
35W± 35º Vert.
± 60º Hrtz.
VLSL5024A 24 φv=3480 lm
69W± 35º Vert.
± 60º Hrtz.
VLSL5036A 36 φv=5220 lm
104W± 35º Vert.
± 60º Hrtz.














  • Vishay
  • Optoelectronics|LEDs