|
|
 |
|
|
0.4W High Power SMD LEDsThe Seoul Semiconductor STW8Q2PA and SFT825N are 0.4W high power SMD LEDs featuring ultra slim size and high reliability. Seoul Semiconductor STW8Q2PA LEDs are white LEDs suitable for all SMT assembly and soldering methods. STW8Q2PA 0.4W SMD LEDs offer high color rendering index (CRI) and are ideal for electric signs and signals, interior automotive, office automation, electrical appliances, and industrial equipment. Both the STW8Q2PA and SFT825N feature a viewing angle of 120º. Seoul Semiconductor SFT825N 0.4W full color LEDs perform with high reliability in a wide temperature range of -40ºC to 100ºC. SFT825N full color LEDs are optimized for use in indoor and outdoor displays, automotive applications, LCD backlights, and signage and channel letter applications.
|
SFT825N Features
- Pb-free Reflow Soldering application
- RoHS Compliant
- 6-Pin (R, G, B separate) type
- White colored SMT package and diffused (milky color)
- Suitable for all SMT assembly methods
- ESD-withstand voltage: up to 2 kV (MIL-STD-883D)
- Encapsulating Resin: hard silicone resin
- High Reliability (silicone resin)
SFT825N Applications
- Indoor and outdoor displays
- LCD Backlights etc.
- RGB displays
- Automotive
- Signage and Channel letter
- Indicator
|
STW8Q2PA Features
- Pb-Free Reflow soldering application
- RoHS compliant
- White colored SMT package
- Suitable for all SMT assembly and soldering methods
- High Reliability (silicone resin)
- High CRI = 80
STW8Q2PA Applications
- Electric Signs and Signals
- Interior automotive
- Office Automation, Electrical Appliances, Industrial Equipment
|
Product Specifications
| Part Number | Size(mm) | VF(V) | IV(mcd) |
| STW8Q2PA | 5.6*3.0*0.9 | 3.2 | 8500 |
| SFT825N-S | 3.5*2.8*1.4 | 2.1 (R), 3.2 (G), 3.2 (B) | 700 (R), 1200 (G), 400 (B) |
| Optical Characteristics
STW8Q2PA TA=25ºC, IF=100mA

SFT825N

|  |
|