United States United States
Please confirm your currency selection:



ROHM Semiconductor's SRGB Series Thin Chip LEDs with Reflector are high brightness, SMD LEDs featuring the RGB (red, green, blue) spectrum. Original package technology results in unparalleled thinness allowing the configuration of LEDs to be a longer distance away from the object, resulting in uniform lighting and color mixing. The thinness also prevents the LEDs from becoming visible through the object itself. The ROHM SMLV56RGB1W1 is the thinnest high bright RGB LED at just 0.6mm and the ROHM SMLW56RGB1W1 is only 1.1mm.

Features

Part Selection
  • High brightness: 1.8cd (white)
  • SMD
  • Superior color uniformity in the industry's thinnest package (0.6mm / 1.1mm)
  • Includes ESD protection diode and reflector
  • Color sorting performed to minimize variations

SMLW56RGB1W1 (SRGB1)

Package: 7950 (3120)
ROHM SRGB1 RGB Thin Chip LED

SMLV56RGB1W1 (SRGB2)

Package: 3528 (1411)
ROHM SRGB2 RGB Thin Chip LED








Specifications

  • Luminosity (min/typ)
    • Red: 450/700mcd
    • Green: 710/1200mcd
    • Blue: 220/400mcd
  • Permissible Loss PD: 400mW
  • Forward Current IF
    • Red - 50mA
    • Green, Blue - 40mA
  • Peak Forward Current IFP: 100mA
  • Reverse Voltage VR: 5V
  • Operating Temp: -40 to +85ºC

Applications

  • Display Blocks (alphanumeric)
  • LED spotlights
  • Illumination devices

Comparison to Conventional LEDs


The ultra-thin (0.6mm) construction increases the distance between the LED and the object, ensuring uniform lighting with optimized color mixing.

Conventional Product
ROHM Thin Chip




  • ROHM Semiconductor
  • Display Technology|Lighting
  • General Lighting|Optoelectronics|Displays|LEDs