United States United States
Please confirm your currency selection:



OSRAM SFH 4235 IR Stack Platinum DRAGON LED



View Product List

High Power Infrared Emitter (850 nm)


The OSRAM SFH 4235 IR Stack Platinum DRAGON LED uses the new OSRAM thin film in-stack technology to provide almost double the power in the same compact DRAGON package. The OSRAM SFH 4235 IR Stack Platinum DRAGON LED uses two 1mm² thin-film chips stacked upon one another to produce nearly 1W of optical output power from a driving current of 1A. Because the package is the same as other DRAGON LEDs, the SFH 4235 IR Stack Platinum DRAGON can be used in existing designs without modification. The OSRAM SFH 4235 is part of the IR DRAGON family.

Features
  • IR light source with high efficiency
  • Die-size (emitting area) 1 x 1 mm²
  • Max. DC-current 1 A
  • Low thermal resistance (9 K/W)
  • Center of spectral emission at 850 nm
  • ESD save up to 2 kV acc. to JESD22-A114-E
  • Platinum DRAGON Package


Applications
  • Infrared Illumination for cameras
  • Surveillance systems
  • Driver assistance systems
  • Machine vision systems

SFH 4235 Parameters

Device

Mouser Part Number

Peak Emission
Wavelength

Half Angle

Radiant
Intensity
Low Current
Test Condition

Forward Voltage

SFH 4235 IR Stack
Platinum DRAGON

720-SFH4235

860.0 nm

60.0º

200 mW/sr

1A, 100 µs

3.0V

Platinum DRAGON Package Outline


Safety Warning Depending on the mode of operation, these devices emit highly concentrated non-visible infrared light,
which can be hazardous to the human eye. Products that incorporate these devices need to follow the safety precautions
given in IEC 60825-1 and IEC 62471.
  • OSRAM Opto Semiconductors
  • Industrial|Lighting|Medical
  • Optoelectronics|LEDs