Optek OPA779 Series Display Light BarsOptek OPA779 Series Display Light Bars are a scalable lighting solution for the general lighting industry. The OPA779 Series emits a uniform consistent white lighting pattern within its length providing exceptional lighting for retail displays, refrigeration, and general lighting while reducing energy consumption as compared to traditional lighting systems. The Optek OPA779 Series Display Light Bars are scalable as single units or as multiple single units connected together. This connectivity allows for easy retrofitting of existing lighting systems as well as fitting to new designs. Any combination of lengths may be connected in series up to 24W or 2A maximum. The OPA779 is an acrylic, water-resistant lighting assembly suitable for indoor use only. Typical LED pitch is 38mm.
|