|
|
 |
|
Luminus Devices SBT16 Big Chip LEDs™Luminus Devices SBT16 Big Chip LEDs™ use Luminus Devices' Projection Technology (PT), an innovative solid-state light source created to replace arc lamps in projection systems, enabling a new category of lamp-free projectors. Enabled by unique use of Photonic Lattice technology, Luminus Devices SBT16 Big Chip LEDs™ represent a major breakthrough in brightness that delivers all the benefits of solid state light sources in projections applications. Big Chip LEDs™ (PhlatLight) products benefit from numerous innovations in the domain of packaging, thermal management, and optical coupling that allow designers to achieve efficient light engine designs and deliver high screen brightness.
|
Features
- Matched RGB Chipset with 1.6mm2 emitting area designed for small, pico projector and "value" pocket projector applications
- Photonic lattice technology for very high surface brightness
- Single emitting area per color allows for collection with single lens for simplified optics
- 16:10 aspect ratio optimized for WVGA, WXGA, or other wide aspect ratio micro-displays
- Uniform surface emission
- Compact, small footprint surface mount (SMT) package, with built-in alignment features
- RoHS compliant (EU-2002/95/EC Directive)
Benefits
- Wide color gamut for vivid colors, exceeds NTSC
- Environmentally friendly technology - Mercury-free
- Instant start and re-start - no more wait time
- High reliability - no more lamp replacement
- Electronic control of color points and light intensity on a frame-by-frame basis
Applications
- Large dynamic range allows optimum performance in both battery-powered and AC powered systems
- Optimized for micro-display diagonal sizes ranging from 0.2" to 0.4"
- Compatible with all micro-display technologies including DLP™ and LCoS
| |
|
Mechanical Dimensions in mm
 |
 |
|