|
|
Lumex TitanBrite™ 2-Watt, 3-Watt, and 5-Watt High Power LEDs
Superior Heat Dissipation, Unique PackagingLumex TitanBrite™ 2-Watt, 3-Watt, and 5-Watt High Power LEDs offer superior heat dissipation and unique packaging. Compared to similar high power LEDs, the new TitanBrite devices provide up to a 30% improvement in heat dissipation performance and a 60% enhancement in electrostatic discharge protection. The unique packaging of the Lumex TitanBrite 2-Watt, 3-Watt, and 5-Watt LEDs allows for the elimination of the metal core PCB and instead fuses to a lead frame to manage thermal output. This design feature simplifies product design and reduces the number and cost of ancillary materials. These Lumex TitanBrite LEDs offer high intensity light of up to 58, 210, and 300 lumens respectively. These 2-Watt, 3-Watt, and 5-Watt devices target automotive, small space lighting, landscape, and emergency lighting applications.
|

|
Features
- Offers high intensity light of up to 58, 210, and 300 lumens respectively
- Provides thermal resistance as low as 7˚C/Watt
- Available in 2-Watt (SML-LXL8047xxx/2 Series), 3-Watt (SML-LXL8047xxx/3) and 5-Watt (SML-LXL99xxx/5)
- 2-Watt version is available in yellow (591 nm typ) and red (623 nm typ)
- 3-Watt and 5-Watt are offered in blue (465 nm typ), warm white (2700K), and cool white (6000K) with red, green and yellow versions available at no additional cost
| Benefits
- State-of-the-Art, High Brightness Chip Technology
- SMT package eliminates thru-hole soldering
Applications
- Automotive
- Small Space Lighting
- Landscape
- Emergency Lighting
- Architectural lighting
- Decorative Lighting
- Illuminating Signs/Artwork
- Information Displays
| Product CharacteristicsPart Number
| Watts, Package
| Emitted Color
| Chip Material
| Peak Wavelength (nm)
| Lens Type
| Typ. Vf
| lf (mA)
| Intensity Typ.
| View Angle 2x Theta
| SML-LXL99SIC-TR/2
| 2W, 9mm Square
| Red
| InGaN
| 635
| Clear
| 2.7
| 500
| 42 lm
| 100
| SML-LXL99SYC-TR/2
| 2W, 9mm Square
| Yellow
| InGaN
| 598
| Clear
| 2.5
| 500
| 58 lm
| 100
| SML-LXL8047SIC-TR/2
| 2W, 8mm Round
| Red
| InGaN
| 635
| Clear
| 2.7
| 500
| 50 lm
| 100
| SML-LXL8047SYC-TR/2
| 2W, 8mm Round
| Yellow
| InGaN
| 598
| Clear
| 2.5
| 500
| 55 lm
| 100 | SML-LXL8047MWC-TR
| 3W, 8mm Round
| Warm White
| InGaN
| n/a, 3000K
| Clear
| 4.6
| 700
| 140 lm
| 100
| SML-LXL8047USBC-TR3
| 3W, 8mm Round
| Blue
| InGaN
| 454
| Clear
| 4.6
| 700
| 20 lm
| 100
| SML-LXL8047UWC-TR3
| 3W, 8mm Round
| Cool White
| InGaN
| n/a, 6000K
| Clear
| 4.6
| 700
| 160 lm
| 100
| SML-LXL99MWC-TR/5
| 5W, 9mm Square
| Warm White
| InGaN
| n/a, 2700K
| Clear
| 4.5
| 1200
| 220 lm
| 100
| SML-LXL99USBC-TR/5
| 5W, 9mm Square
| Blue
| InGaN
| 465
| Clear
| 4.5
| 1200
| 55 lm
| 100
| SML-LXL99UWC-TR/5
| 5W, 9mm Square
| Cool White
| InGaN
| n/a, 6000K
| Clear
| 4.5
| 1200
| 180 lm
| 100
|
|