Lumex QuasarBrite™ UV LEDsLumex QuasarBrite™ UltraViolet (UV) LEDs offer enhanced durability with their robust TO-46 packaging and glass lens. They combine longer lifespan, increased cost and energy savings, and superior light performance. These Lumex UV LEDs feature an innovative design that leads to less degradation over the 50,000-hour lifespan of the devices. QuasarBrite UV LEDs are available in 355nm, 365nm, 375nm, 385nm, 405nm, and 415nm wavelengths at 4-6mW. These LEDs have up to 70% lower energy consumption than CCFL technology, and are ideal for a wide range of applications including medical devices, industrial controls, and forensic applications.
Features
- Longer lifespan: greater than 50,000 hours
- TO-46 package with glass lens in a through-hole format
- Custom wavelengths are available
Specifications
- Chip material: InGaN
- Lens type: water clear
- Viewing angle: 80º
Applications
- Bacterial and Superficial Sterilization
- Counterfeit detection, photo catalysis
- Biohazard detection
- Medical
- Industrial Controls
- Forensic Applications
- Test & Measurement
- Security
|
|