United States United States
Please confirm your currency selection:


LEDiL Reflectors for Luminus SST50 and SST90 LEDs

The LEDiL Reflectors for Luminus SST50 and SST90 LEDs are specially designed to fit Luminus LEDs. The LEDiL Reflectors create a uniform white or warm white illumination, but work well with other colors, too. The LEDiL Reflectors for Luminus SST50 and SST90 LEDs are available in spot, medium, and wide angles.

Features
  • Specially designed for a uniform white or warm white illumination
  • Metallized PC allows high current and temperature conditions (120ºC/248ºF)
  • Best available optical efficiency over 90%
  • Compact dimensions
Applications
  • Luminus SST50 LEDs
  • Luminus SST90 LEDs
ORDERING CODE FWHM Angle NAME
C10977_Lily-SST50-S ±10° Lily-SST50 Spot
C10978_Lily-SST50-M ±15° Lily-SST50 Medium
C10979_Lily-SST50-W ±22.5° Lily-SST50 Wide
C10977_Lily-SST90-S ±12° Lily-SST90 Spot
C10978_Lily-SST90-M ±13° Lily-SST90 Medium
C10979_Lily-SST90-W ±28° Lily-SST90 Wide
  • Ledil
  • Optoelectronics|LEDs