United States United States
Please confirm your currency selection:


LedEngin LZP Series 90W LED Emitters

LedEngin LZP Series 90W LED emitters generate up to 5500 lumen (CCT of 5500K) and 3000lm (CCT of 3100K) in an unprecedented compact 12mm x 12mm x 6.7mm (LxWxH) package. LedEngin LZP Series high performance LED emitters replace 35W metal halide (MH) bulbs or 50W high pressure sodium (HID) bulbs achieving the high flux required in applications such as high bay lighting, architectural lighting, street/area lighting, and stage and studio moving heads. LedEngin LZP Series LED emitters provide spatial color uniformity across the radiation pattern and a consistent CCT (Color Correlated Temperature) and CRI (Color Rendering Index) over time and temperature. Complementary TIR lenses coupled with the LZP Series LEDs exceed the luminance of competing LED solutions by 6 to 10 times. The combined emitter and TIR lens produce a superior light quality, homogeneous beam pattern, and crisper image for a more natural perception of the light.

Key Features
  • Highest luminous flux / area single LED emitter: 3800lm Warm White, 40mm² light emitting area
  • Dimensions (LxWxH in mm): 12.0 x 12.0 x 6.7
  • Unique power package design allows emitter to be driven reliably at 1000mA/die, 90W
  • Industry leading lumen maintenance
  • Color Point Stability 7x improvement over Energy Star requirements
  • High CRI performance for true color rendering
  • SMD ceramic package with integrated glass lens
Applications
  • High Bay and Low Bay
  • General lighting
  • Stage and Studio lighting
  • Architectural lighting
  • Street lighting
Product Specifications
Part Number
Color
Typical Performance (Lumens) 700mA
Typical Performance (Lumens) 1000mA
LZPD0WW00
Warm White (3100K)
3000
3800
LZPD0NW00
Neutral White (4100K)
3700
4700
LZPD0CW00
Cool White (5500K)
4300
5400
LZP-D0UA00 - Learn more
Ultraviolet (400nm)
12,000mW
-

LedEngin TIR High Efficiency Lenses for LZP Emitters

LedEngin TIR 32° beam lenses combined with LedEngin LZP Series 90W single color emitters provide an efficient and highly uniform smooth light gradient for illumination applications. The unique design of the TIR lens provides you with maximum luminous output and excellent beam uniformity. The smooth light gradient eliminates hot spots and rings for superior illumination. These devices are designed specifically for LZP Series 90W single color emitter series. The optical grade PMMA lens material allows use of high current and temperature conditions.




  • LedEngin
  • Lighting
  • Optoelectronics|LEDs