United States United States
Please confirm your currency selection:



The LedEngin LZC-UV Series High Radiant 40 Watt UV LED Emitters are available in 365nm and 400nm UVA wavelengths in an ultra-bright, compact 9mm x 9mm, 12-die platform. Rated for 40W power and composed of high quality materials, the LZC-UV Series provides exceptional radiant flux density and unparalleled thermal and optical performance, as well as minimizes stresses which results in monumental reliability and radiant flux maintenance. The LZC-UV Series High Radiant 40 Watt UV LED Emitters are a robust design that thrives in outdoor applications with high ambient temperatures and high humidity.

Features
  • Ultra-bright, compact 12-die
  • Very high Radiant Flux density
  • Small high density foot print, 9.0mm x 9.0mm x 5.4mm
  • Surface mount ceramic package with integrated glass lens
  • Exceptionally low Thermal Resistance (0.7°C/W)
  • Electrically neutral thermal slug
  • Autoclave complaint (JEDEC JESD22-A102-C)
  • JEDEC Level 1 for Moisture Sensitivity Level
  • Lead (Pb) free and RoHS compliant
  • Reflow solderable (up to 6 cycles)
Applications
  • Curing
  • Sterilization
  • Medical
  • Currency Verification
  • Fluorescence Microscopy
  • Inspection of dyes, rodent and animal contamination,
  • Leak detection
  • Forensics

LedEngin LZC-UV Series 40 Watt UV LED Emitters


View Products List

Part
Number
nm/mW
Radiant Flux Density
DC Forward Current
Peak Pulsed Forward Current
Radiant Flux (@IF=700mA)
Peak Wavelength
Forward Voltage (@IF=700mA)
Datasheet
LZC-00U600
365/1700 10 W/cm2
700mA IF
850mA IFP
1650mW400nm49V
LZC-00UA00
400/6000 40 W/cm2
1000mA IF
1000mA IFP
5600mW365nm44V
Pin Out
LedEngin LZC-UV Series 40 Watt UV LED Emitters Pin Out Diagram
Mechanical Dimensions
LedEngin LZC-UV Series 40 Watt UV LED Emitters Mechanical Dimensions




  • LedEngin
  • Optoelectronics|LEDs