United States United States
Please confirm your currency selection:


LedEngin 90W Ultraviolet LED with Starboard MCPCB & High Efficiency Lens with Holder

LedEngin 90W Ultraviolet LED with Starboard MCPCB
& High Efficiency Lens with Holder

LedEngin 90W Ultraviolet LED with Starboard MCPCB is rated for 90W power handling in an ultra compact package. With the LedEngin Starboard MCPCB, the emitter heat slug mounts directly onto the MCPCB copper core, resulting in an extremely low 0.1C/W thermal resistance. LedEngin High Efficiency Lens with Holder is a 15° beam lens which can be combined with LedEngin LZP-series 90W single color emitters to provide an efficient and highly uniform smooth light gradient for illumination applications.

View all LedEngin LZP Series 90W LED Emitters

LedEngin 90W Ultraviolet LED


LedEngin 90W Ultraviolet LED with Starboard MCPCB is rated for 90W power handling in an ultra compact package. The LedEngin 90W Ultraviolet LED alone has a small 12 x 12 x 6.7mm footprint, providing exceptional radiant flux density. As part of the LedEngin LZP Series 90W LED Emitters series, the Ultraviolet LED's patented design has unparalleled thermal and optical performance. The high quality materials used in the package are chosen to optimize radiant flux and minimize stresses which results in monumental reliability and radiant flux maintenance. The robust product design thrives in outdoor applications with high ambient temperatures and high humidity.

With the LedEngin Starboard MCPCB, the emitter heat slug mounts directly onto the MCPCB copper core, resulting in an extremely low 0.1C/W thermal resistance. The MCPCB has five channels: four independent channels each with strings of six white LED dies in series, and one channel for optional center pad function (not used with LZP-0xxx00 emitter).

LED Features
  • Ultra-bright, compact 24-die Ultraviolet LED
  • Surface mount ceramic package with integrated glass lens
  • Electrically neutral thermal slug
  • Autoclave compliant (JEDEC JESD22-A102-C)
  • JEDEC Level 1 for Moisture Sensitivity Level
  • Lead (Pb) free and RoHS compliant
  • Reflow solderable, up to 6 cycles
LED Applications
  • Curing
  • Sterilization
  • Medical
  • Currency Verification
  • Fluorescence Microscopy
  • Inspection of dyes, rodent, and animal contamination
  • Leak detection
  • Forensics
LED Specifications
  • Dominant wavelength: 400nm
  • Very high radiant flux density: 30 W/cm2
  • Small high density footprint, 12 x 12 x 6.7mm package
  • Exceptionally low thermal resistance: 0.6°C/W
MCPCB Features
  • Extremely low thermal resistance: 0.1°C/W
  • 5 channels:
    • 4 independent channels each with strings of 6 white LED dies in series
    • 1 channel for optional center pad function (not used with LZP-0xxx00 emitter)
  • Contains zener diodes for each channel resulting in enhanced ESD protection
  • 6 mounting features:
    • Allow for M3 or #4 screws for attaching the MCPCB to a heat sink
    • Allow for alignment of LLxx-3T11 series lens holder
LED Package Dimensions in mm

LED Package Dimensions


MCPCB Outline Dimensions in mm

MCPCB Outline Dimensions

LedEngin High Efficiency Lens with Holder


LedEngin High Efficiency Lens with Holder is a 15° beam lens which can be combined with LedEngin LZP-series 90W single color emitters to provide an efficient and highly uniform smooth light gradient for illumination applications. The unique design of the LedEngin High Efficiency Lens with Holder provides maximum luminous output and excellent beam uniformity.

Features
  • Smooth light gradient eliminates hot spots and rings for superior illumination
  • Designed specifically for LZP series 90W single color emitters
  • Compatible with standard LedEngin MCPCB assemblies
  • Optical grade PMMA lens material allows use of high current and temperature conditions
  • Simple fastening of holder to PCB with appropriate adhesive, e.g. epoxy or polyurethane-based
  • Patent pending
Specifications
  • Viewing angle (FWHM): 15°
  • Optical efficiency: 80%
  • On axis optical efficiency: 8cd/Lumen
  • Height from seating plane: 48.1mm
  • Maximum width: 84mm
  • Operating temperature range: -40°C ~ +110°C
  • Acceptable bonding materials: Epoxy or polyurethane-based adhesives
  • Note: DO NOT use a cyanoacrylate (superglue) adhesive to avoid lens contamination!
Lens Outline Dimensions
Lens Outline Dimensions



  • LedEngin
  • Lighting|Medical
  • Lighting Accessories|Lenses|Optoelectronics|LEDs