|
|
LedEngin 40W LED Emitters
The
LedEngin 40W LED emitter
series provides industry-leading luminous flux density in a compact 9mm x 9mm footprint. The
LedEngin 40W
multi-chip
LED
is capable of 2,000+ lumens in neutral and daylight white color temperatures. This
40W LED
emitter
provides superior reliability along with industry leading lumen maintenance of >90% at 100,000 hours. The
LedEngin
device provides spatial color uniformity across the radiation pattern and a consistent CCT over time and temperature. The new LedEngin 40W RGBA and RGBW LED emitters provide a brilliance of colors across the entire color spectrum with outstanding color mixing and uncompromising performance. The ability of the 40W RGBA and RGBW to configure multiple red, green, and blue high-brightness die within a very small area creates a superior, flexible, dynamic colored lighting source for architectural, decorative, and entertainment lighting applications.
|

|
Features
|
Applications
|
-
High Luminous Efficacy 40W Cool White LED
-
Ultra-small foot print - 9.0mm x 9.0mm
-
Surface mount ceramic package with integrated glass lens
-
Very low Thermal Resistance (0.7°C/W)
-
Very high Luminous Flux density
-
Spatial color uniformity across radiation pattern
-
New industry standard for Lumen Maintenance (>90% at 100,000 Hours)
-
JEDEC Level 1 for Moisture Sensitivity Level
-
Lead (Pb) free and RoHS compliant
-
Reflow solderable (up to 6 cycles)
-
Emitter available on Serial MCPCB (optional)
-
Recommend use with LL-3T08 lens family to provide standard beam patterns suitable for general lighting applications
|
-
General lighting
-
Down lighting
-
Architectural lighting
-
Street lighting
-
Stage and Studio lighting
-
Refrigeration lighting
-
Portable lighting
|
Mean Well HSP-250 Series
Single Output Power Supply for LED applications
The HSP-250 Series 125-250W Single Output Power Supply from Mean Well
features active PFC and provides three low-output voltage models
(2.5V/3.6V/5V, 50A), which are designed to drive RGB LEDs. Compared to
the traditional driving method, this new system design concept can
greatly increase the overall efficiency by using lower driving voltages
(ex. 2.5V, 3.6V) directly and achieve energy savings. Conformal coating
protection on the PCB offers protection against humid and dusty
environments. Mean Well's HSP-250 Series offers built-in
remote sense function to compensate the voltage drop. Other features
include cooling fan ON/OFF control and short circuit, over load, over
voltage and over temperature protections. In addition, all series comply
with UL, CUL, TUV, CB and CE standards. Applications include LED
electric displays, LED TV walls and LED moving signs. | 
|
|