United States United States
Please confirm your currency selection:


Inspired LED Flexible LED Strips

Inspired LED Flexible LED Strips
with End Connectors

Inspired LED Flexible LED Strips are ideally suited for under the cabinet task lighting , kitchen lighting , jewelry lighting , decorative lighting , and reading lighting applications. Low cost and modular in design, the Inspired LED Flexible LED Strips are available in both warm and cool color light options (warm white, cool white, red, green, and blue). The LED strips feature 1.35mm barrel connectors on each end, the same connectors as all Inspired LED products, to make it a simple plug and play. The LED strips offer a long life (100,000 hrs), are easy to install, and highly efficient with low energy consumption. UV or IR free.

Features
  • Low Cost Modular Design
  • Warm & Cool Color Light
  • Long Life 100,000HRs
  • Easy Installation
  • Highly Efficient PS
  • Low Energy Consumption
  • UV or IR free
Specifications
  • Light Bar Length:
    525 mm
  • Supply Voltage:
    12 VDC
  • Length: 500mm

Applications
  • Cabinet task lighting
  • Kitchen lighting
  • Jewelry lighting
  • Decorative lighting
  • Reading lighting

Part Number
Description Color
Temp
Wavelength
Supply
Current
NB-3200-0500-2C Warm White 3200 K
-
100 mA
NB-6500-0500-2C Cool White 6500 K
- 100 mA
NB-0625-0500-2C Red Strip -
625 nm
100 mA
NB-0565-0500-2C Green Strip - 565 nm
100 mA
NB-0465-0500-2C Blue Strip - 465 nm
100 mA
SB-3200-0500-2C Warm White 3200 K
- 200 mA
SB-6500-0500-2C Cool White 6500 K
- 200 mA
SB-0625-0500-2C Red Strip
- 625 nm
200 mA
SB-0565-0500-2C Green Strip
- 565 nm
200 mA
SB-0465-0500-2C Blue Strip
- 465 nm
200 mA
  • Inspired LED
  • Lighting
  • General Lighting|Optoelectronics|LEDs