United States United States
Please confirm your currency selection:


Illumitex Abeo™ FX & Surexi™ Horticulture LEDs

Illumitex Abeo™ FX & Surexi™ Horticulture LEDs

Illumitex Horticulture LEDs are suitable for a wide range of horticulture applications including greenhouses, vertical farms, growth chambers, and tissue culture laboratories. By manufacturing the LEDs, Illumitex can create LED-based light content tailored to the user's specific species of plants. Illumitex uses custom wavelength combinations to alter the photosynthesis and/or photomorphogenesis response of the target plant. The breakthrough Digital Distribtution™ technology allows Illumitex LEDs to deliver more light to the plant surface than any other LED on the market.

Illumitex Abeo™ FX & Surexi™ Horticulture LEDs each have a package design which eliminates the need for secondary optics to control the beam angle while delivering maximum PPF to the targeted plants. The patented package design substantially reduces the total volume of the light engine, thereby allowing luminaire and lamp engineers to create breakthrough lighting solutions with unrivaled optical performance. Illumitex Abeo™ FX & Surexi™ Horticulture LEDs also deliver breakthrough uniformity ratios within the specified beam angle, and produce the sharpest cut-offs available. By incorporating Illumitex's proprietary Digital Distribution™ beam control technology, these LEDs put more light on the targeted plants than any other LED package. Illumitex Abeo™ FX & Surexi™ Horticulture LEDs utilize plug-and-play connectors which eliminate the need for soldering.

View the Molex LED Array Holder for Illumitex Surexi™
Also available: View the Illumitex Eclipse Surexi™ Horticulture LED Light Bars

Features
  • Dynamic wavelength capability
  • Revolutionary beam angle control
  • Maximum light on plants
  • Square beam pattern eliminates overlit/underlit areas
  • Perfect edge-to-edge uniformity
  • Highest coefficient of utilization
  • Lowest percentage of stray light
  • Custom spectra for various species

  • Highest delivered PPF per watt
  • No need for secondary and tertiary optics
  • IP66 wet location rating
  • Unrivaled color uniformity
  • Lower fixture BOM and assembly costs
  • Reduced fixture and lamp size
  • Smallest form factor available
  • 3/4" profile enables maximum rack density in vertical farms
Applications
  • Greenhouse lighting
  • Vertical farming
  • Indoor hydroponics
  • University R&D
  • Pharmacology development

Illumitex Surexi™ Horticulture LEDs


All Illumitex Surexi™ Horticulture LEDs are designed to work as self-sufficient light sources, addressing various photosynthetic and photomorphogenic aspects of plant growth. They may also be used to supplement daylight and other light sources. The arrays are available in a variety of supplemental wavelengths or can be modified to deliver custom spectra to meet your application requirements. Illumitex Surexi™ Horticulture LEDs are also available with on-board IDC connectors, which eliminate the need for soldering connection wires. The optional IDC connector is a fast, plug-and-play solution for installing LEDs in horticulture applications. While the F1, F3, F6 and F7 Growth Spectra are very effective in spurring photosynthesis, the arrays can be modified to deliver custom spectra to meet your application requirements.

View the Molex LED Array Holder for Illumitex Surexi™

Part Number Datasheet Custom Spectra Digital Distribution™ Radiometric Power Photosynthetic Photon Flux LED Layout
AD446S-500F7 F7 DD65 2.1W 8.5μmol/s 1 LED
AD446S-500F6 F6 DD65 1.9W 8.5μmol/s 1 LED
AD446S-500F3 F3 DD65 1.6W 8.2μmol/s 1 LED
AD446S-500F1 F1 DD65 1.7W 8.5μmol/s 1 LED
222AD446S-502F7
F7 DD65 2.1W 8.5μmol/s 2x2 LEDs
222AD446S-502F6 F6 DD65 2.0W 8.7μmol/s 2x2 LEDs
222AD446S-502F3 F3 DD65 1.6W 8.2μmol/s 2x2 LEDs
222AD446S-502F1 F1 DD65 1.7W 8.5μmol/s 2x2 LEDs
221AD446S-501F7 F7 DD65 2.1W 8.5μmol/s 2x2 LEDs
221AD446S-501F6 F6 DD65 2.0W 8.7μmol/s 2x2 LEDs
221AD446S-501F3 F3 DD65 1.6W 8.2μmol/s 2x2 LEDs
221AD446S-501F1 F1 DD65 1.7W 8.5μmol/s 2x2 LEDs
142AD446S-503F7
F7 DD65 8.4W 34μmol/s 1x4 LEDs
142AD446S-503F6 F6 DD65 8.0W 35μmol/s 1x4 LEDs
142AD446S-503F3 F3 DD65 6.4W 33μmol/s 1x4 LEDs
142AD446S-503F1 F1 DD65 6.8W 34μmol/s 1x4 LEDs
133AD446S-503F7
F7 DD65 6.3W 26μmol/s 1x3 LEDs
133AD446S-503F6 F6 DD65 6.0W 26μmol/s 1x3 LEDs
133AD446S-503F3 F3 DD65 4.8W 25μmol/s 1x3 LEDs
133AD446S-503F1 F1 DD65 5.1W 26μmol/s 1x3 LEDs

Surexi™ Single LED Dimensions

Surexi™ Single LED Dimensions
Surexi™ 2x2 LED Dimensions

Surexi™ 2x2 LED Dimensions
Surexi™ 1x4 LED Dimensions

Surexi™ 1x4 LED Dimensions

Surexi™ 1x3 LED Dimensions

Surexi™ 1x3 LED Dimensions

Illumitex Abeo™ FX Horticulture LEDs


The Illumitex Abeo™ FX Horticulture LED Series is the world's first dynamic spectrum LED package. By utilizing Illumitex's patented package design, the Abeo™ FX44 LED Series produces perfectly blended edge-to-edge color uniformity. The Abeo™ FX44 Horticulture LEDs can shift the spectral wavelengths throughout a single photo period or plant lifecycle.


Part Number Custom Spectra Die Color
Digital Distribution™ Dominant Wavelength / Color Temperature Initial Lumens LED Layout
FX446S-504F8
F8
B
DD65 450nm
2.2lm
1 16 die color-changing LED
CWDD655700K
1.8lm
DRDD65660nm
2.1lm
FRDD65730nm
1.6lm
FX446S-504F5
F5
B
DD65 450nm
2.2lm
1 16 die color-changing LED
G
DD65525nm0.9lm
DR
DD65660nm
2.1lm
FR
DD65730nm
1.6lm
FX446S-504F4
F4
CW
DD65 5700K
1.8lm
1 16 die color-changing LED
DR
DD65660nm
2.1lm
DR
DD65660nm
2.1lm
FR
DD65730nm
1.6lm

Illumitex Abeo™ FX Dimensions

Illumitex Abeo™ FX Dimensions

  • Illumitex
  • Lighting
  • Optoelectronics|LEDs