United States United States
Please confirm your currency selection:


Illumitex Abeo™ FX, Aduro-C™, & Artavi-C™ Color LEDs

Illumitex Abeo™ FX, Aduro-C™, & Artavi-C™ Color LEDs

Illumitex Color LEDs allow extraordinary creative control by delivering seamlessly blended color precisely to the intended target. And with fully-integrated optics in the smallest form-factor available, architectural lighting designs can achieve maximum impact with less energy consumption. Illumitex Abeo™ FX, Aduro-C™, & Artavi-C™ Color LEDs offer the ability to control the beam angle at the LED package level, eliminating the need for additional costly and inefficient secondary optics while delivering maximum lumens to the intended task surface. Illumitex Abeo™ FX, Aduro-C™, & Artavi-C™ Color LEDs also deliver supreme lux and color uniformity ratios within the specified beam angle by controlling the cut-off of the light emitted from the LED with our Digital Distribution™ (DD) advanced technology. This breakthrough technology allows the user to create luminaires with 50% - 90% of light within the beam angle to produce the sharpest cut-offs available.

Features
  • Revolutionary beam angle control
  • Maximum delivered lumens per watt
  • No need for secondary optical systems
  • Lower fixture BOM & assembly costs
  • Reduced fixture or lamp size

  • Available in a variety of colors & beam angles
  • Perfect edge-to-edge color & lux uniformity
  • Industry's lowest % of stray light
  • Highest contrast ratios
Applications
  • Wall washes
  • Façade lighting
  • Entertainment lighting
  • Theater lighting
  • Retail lighting

Illumitex Abeo™ FX Color LEDs


The Illumitex Abeo™ FX LED Series is the world's most advanced color-changing LED. By utilizing Illumitex's patented package design, the Abeo™ FX44 LED Series produces perfectly blended edge-to-edge color uniformity. The Abeo™ FX44 LED Series is offered in three die configurations (RGGB, RGB-CW and RGB-NW), so lighting designers are now able to create seamless color transitions throughout the expanded color gamut.

Part Number Illumination Color Dominant Wavelength / Color Temperature Digital Distribution™ Initial Lumens LED Layout
FX446S-504FS-N0
Red 624nm
DD65 50lm
1 16 die color-changing LED
Green
525nm
DD65 85lm
Blue
470nm
DD65 18lm
Neutral White
4000K DD65 95lm
FX446S-504FS-C0
Red 624nm
DD65 50lm
1 16 die color-changing LED
Green525nm
DD65 85lm
Blue470nm
DD65 18lm
Cool White
5700KDD65 122lm
FX446S-504FS-B0
Red 624nm
DD65 50lm
1 16 die color-changing LED
Green
525nm
DD65 85lm
Green
525nm
DD65 85lm
Blue
470nm
DD65 18lm

Illumitex Abeo™ FX Dimensions

Illumitex Abeo™ FX Dimensions

Illumitex Aduro-C™ Color LEDs


The Illumitex Aduro-C™ Color LED Series allows engineers to create luminaires or lamps with 65% of the light in the beam to create smoother transitions. With 65% of the light (DD65) in the 50° beam angle, engineers can create better luminaries or lamps with better light, without secondary optics. Aduro-C™ Color LED Light Modules utilize plug-and-play connectors which eliminate the need for soldering.

Part Number Datasheet Illumination Color Dominant Wavelength Digital Distribution™ Initial Lumens LED Layout
AD446S-50062
Red 624nm DD65 800lm 1 LED
AD446S-50052 Green 525nm DD65 1360lm 1 LED
AD446S-50045 Blue 470nm DD65 288lm 1 LED
222AD446S-50262
Red 624nm DD65 800lm 2x2 LEDs
222AD446S-50252 Green 525nm DD65 1360lm 2x2 LEDs
222AD446S-50245 Blue 470nm DD65 288lm 2x2 LEDs
221AD446S-501A1
Red 624nm
DD65 200lm
2x2 LEDs
Green525nm
DD65325lm
Blue
470nm
DD6580lm
White
5700K
DD65480lm
221AD446S-50162 Red 624nm DD65 800lm 2x2 LEDs
221AD446S-50152 Green 525nm DD65 1360lm 2x2 LEDs
221AD446S-50145 Blue 470nm DD65 288lm 2x2 LEDs
142AD446S-50362
Red 624nm DD65 800lm 1x4 LEDs
142AD446S-50352 Green 525nm DD65 1360lm 1x4 LEDs
142AD446S-50345 Blue 470nm DD65 288lm 1x4 LEDs
133AD446S-50362
Red 624nm DD65 600lm 1x3 LEDs
133AD446S-50352 Green 525nm DD65 1020lm 1x3 LEDs
133AD446S-50345 Blue 470nm DD65 216lm 1x3 LEDs

Aduro-C™ Single LED Dimensions

Aduro-C™ Single LED Dimensions
Aduro-C™ 2x2 LED Dimensions

Aduro-C™ 2x2 LED Dimensions
Aduro-C™ 1x4 LED Dimensions

Aduro-C™ 1x4 LED Dimensions

Aduro-C™ 1x3 LED Dimensions

Aduro-C™ 1x3 LED Dimensions

Illumitex Artavi-C™ Color LEDs


The Illumitex Artavi-C™ Color LED Series of narrow-beam LEDs is the world's most advanced family of LEDs for spotlight applications. Now engineers can create luminaires or lamps with more than 90% (DD90) of the light in the 10° beam angle to produce the sharpest cut-offs available.

Part Number Illumination Color Dominant Wavelength Digital Distribution™ Initial Lumens LED Layout
AR629S-100 Red 624 nm DD90 60 lm 1 LED
AR529S-100 Green 525 nm DD90 100 lm 1 LED
AR459S-100 Blue 470 nm DD90 21 lm 1 LED

Illumitex Artavi-C™ Dimensions
Illumitex Artavi-C™ Dimensions

  • Illumitex
  • Lighting
  • General Lighting|Optoelectronics|LEDs