Cree XLamp® XT-E Royal Blue LEDsCree XLamp® XT-E Royal Blue LEDs are a high performing source of royal blue light for remote phosphor applications. Compared to the standard XLamp® XP-E Royal Blue, the XT-E Royal Blue is up to 20% more efficient. Cree XLamp® XT-E Royal Blue LEDs are designed to enable faster adoption of LED light in high efficacy lighting products. Cree XLamp® LEDs bring high performance and quality of light to a wide range of lighting applications, including remote phosphor, color-changing, portable and personal, outdoor, indoor directional, transportation, stage and studio, commercial, and emergency vehicle lighting.
Features
- Electrically neutral thermal path
- Vf binning
- Unlimited floor life at ≤ 30ºC/85% RH
- Reflow solderable - JEDEC J-STD-020C Compatible
Specifications
- Sorted into 2.5nm wavelength bins
- Binned at 85°C
- Low thermal resistance: 5°C/W
- Wide viewing angle: 140°
- Maximum drive current: 1000mA
- Maximum junction temperature: 150°C
|
|