United States United States
Please confirm your currency selection:


Cree P4 LEDs

Cree P4 LEDs

Cree P4 LEDs use a revolutionary package design which allows the lighting designer to reduce the number of LEDs required and provide a more uniform and unique illuminated appearance than with other LED solutions. This is possible through the efficient optical-package design and high-current capabilities. The low-profile package can be easily coupled with reflectors or lenses to efficiently distribute light and provide the desired lit appearance. Cree P4 LEDs employ green and blue LED materials, which allow designers to match the color of many lighting applications such as vehicle signal lamps and amusement lighting.

Features
  • Size (mm): 7.6 x 7.6
  • Lead-Free
  • RoHS Compliant
Applications
  • Channel Letter
  • Amusement

Part Number Datasheet Illumination Color Color Temperature/ Dominant Wavelength Luminous Flux Viewing Angle Operating Voltage
CP41B-BFS-CF0H0354
Blue 470nm 2500mlm 70⁰ 3.6V
CP41B-GFS-CM0Q0694 Green 527nm 8500mlm 70⁰ 3.6V
CP41B-WES-CK0P0154 Cool White 9000K 7000mlm 60⁰ 3.6V
CP41B-WGS-CK0P0154 Cool White 9000K 7000mlm 90⁰ 3.6V
CP41B-ADS-CL0P0264 Amber 591nm 6500mlm 40⁰ 2.5V
CP41B-AFS-CM0Q0264 Amber 591nm 7500mlm 70⁰ 2.5V
CP41B-AHS-CM0Q0264 Amber 591nm 8000mlm 100⁰ 2.5V
CP41B-RDS-CL0P0EE4 Red 628nm 7000mlm 40⁰ 2.5V

Mechanical Dimensions (mm)

Mechanical Dimensions (mm)
  • Cree
  • Lighting
  • General Lighting|Hospitality/Architainment|Signage|Channel Letter Illumination|Optoelectronics|LEDs