United States United States
Please confirm your currency selection:


Cree XLamp® XM-L LEDs

Cree XLamp® XM-L LEDs

Cree XLamp® XM-L LEDs are the industry's highest performance, single-die white lighting-class LEDs. XLamp XM-L is 20% more efficient than XLamp XP-G at the same current and can deliver 1000 lumens with 100 lumens per Watt efficacy. Offering a wide viewing angle, symmetrical package, unlimited floor life, and electrically neutral thermal path, Cree's XLamp XM-L LEDs can enable LED light into new applications that required tens of thousands of lumens, such as high bay and high-output area lighting. In addition, the XM-L LEDs are ideal for high light output and maximum efficacy applications such as LED light bulbs, outdoor lighting, portable lighting, indoor lighting, and solar-powered lighting.

Features: XM-L LEDs
  • Maximum drive current: 3000 mA
  • Low thermal resistance: 2.5°C/W
  • Maximum junction temperature: 150°C
  • Viewing angle: 125°
  • Available in warm, neutral and cool white
  • ANSI-compatible chromaticity bins
  • Unlimited floor life at ≤ 30ºC/85% RH
  • Reflow solderable - JEDEC J-STD-020C
  • Electrically neutral thermal path
Electrical Characteristics
  • Thermal Resistance, junction to solder point: 2.5 ⁰C/W typ
  • Temperature coefficient of voltage: -3.0 mV/ ⁰C
  • ESD Classification (HBM per Mil-Std-883D): Class 2
  • DC Forward Current: 3000 mA max
  • Reverse Voltage: 5V max
  • LED junction temperature: 150C

Featured Part Number Illumination Color Wavelength/Color Temperature Luminous Flux Viewing Angle VF (Forward Voltage @ 700mA, 85C, 6V)
XMLAWT-00-0000-000LS60E8 Warm White 3700 K 188 lm 125 deg 2.9 V typ
XMLAWT-00-0000-000LT20E7 Warm White 3700 K 200 lm 125 deg
XMLAWT-00-0000-000LT20E8 Warm White 3700 K 200 lm 125 deg
XMLAWT-00-0000-000LT30E7 Warm White 3700 K 220 lm 125 deg
XMLAWT-00-0000-000LT40E3 Neutral White 5000 K 240 lm 125 deg
XMLAWT-00-0000-000LT50E3 Neutral White 5000 K 260 lm 125 deg
XMLAWT-02-0000-000LT20E7 Warm White 3700 K 200 lm 125 deg
XMLAWT-02-0000-000LT40E4 Neutral White 5000 K 240 lm 125 deg
XMLAWT-00-0000-0000T5050 Cool White 8300 K 260 lm 125 deg
XMLAWT-00-0000-0000T5053 Cool White 8300 K 260 lm 125 deg
XMLAWT-00-0000-0000T6053 Cool White 8300 K 280 lm 125 deg
  • Cree
  • Lighting
  • Backlight|Optoelectronics|LEDs